Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140,704 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.08726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 10 µH | ±20% | 100 mA | 100mA | Shielded | 780mOhm Max | - | 15MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
99,384 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 800 mA | - | Shielded | 238mOhm Max | - | 90MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
105,678 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 600 mA | - | Shielded | 425mOhm Max | - | 50MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
75,238 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 700 mA | - | Shielded | 325mOhm Max | - | 70MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
54,759 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±30% | 1.3 A | - | Shielded | 82.5mOhm Max | - | 50MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
11,812 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 1 A | - | Shielded | 188mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
90,442 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±30% | 800 mA | - | Shielded | 288mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
15,579 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 750 mA | - | Shielded | 363mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
176,931 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±30% | 800 mA | - | Shielded | 288mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
28,302 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.08854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 120 mA | 120mA | Shielded | 234mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
18,883 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.09443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.6 A | 1A | Shielded | 107mOhm Max | - | 50MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
18,679 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.09443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 1.5 A | 550mA | Shielded | 125mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
3,324 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.09443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 1.9 A | 1.8A | Shielded | 75mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
69,257 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.10130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | 450mA | Shielded | 156mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
38,575 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.10130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.7 A | 1.1A | Shielded | 100mOhm Max | - | 60MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
6,494 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.10130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 3.1 A | 1.8A | Shielded | 50mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
18,164 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.10132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.2 A | 250mA | Shielded | 275mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
16,581 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±10% | 250 mA | - | Shielded | 260mOhm Max | 20 @ 25MHz | 340MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
11,309 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±10% | 200 mA | - | Shielded | 570mOhm Max | 25 @ 25MHz | 150MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
13,204 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±10% | 150 mA | - | Shielded | 630mOhm Max | 25 @ 25MHz | 140MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
2,814 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 330 nH | ±10% | 250 mA | - | Shielded | 480mOhm Max | 20 @ 25MHz | 180MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
26,170 In Stock | 1 : $0.28000 Cut Tape (CT) 4,000 : $0.10525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±30% | 15 mA | - | Shielded | 500mOhm Max | - | 24MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
82,292 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.10800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 50 mA | - | Shielded | 400mOhm Max | 45 @ 10MHz | 107MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
24,641 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.10800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 45 @ 10MHz | 47MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
9,671 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.10800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 30 mA | - | Shielded | 800mOhm Max | 45 @ 10MHz | 59MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) |