Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1210-330M
SRR1210-680M
FIXED IND 68UH 3A 102 MOHM SMD
Bourns Inc.
118,392
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%3 A2.7AShielded102mOhm Max12 @ 2.52MHz3.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-180M
FIXED IND 18UH 5.5A 35 MOHM SMD
Bourns Inc.
63,322
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%5.5 A5.1AShielded35mOhm Max13 @ 2.52MHz8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-470M
FIXED IND 47UH 3.8A 72 MOHM SMD
Bourns Inc.
59,927
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%3.8 A3.1AShielded72mOhm Max16 @ 2.52MHz4.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-101M
FIXED IND 100UH 2.5A 135MOHM SMD
Bourns Inc.
32,084
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%2.5 A2.2AShielded135mOhm Max16 @ 796kHz3MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-330M
FIXED IND 33UH 4.4A 52 MOHM SMD
Bourns Inc.
82,991
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%4.4 A3.7AShielded52mOhm Max16 @ 2.52MHz6.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-151M
FIXED IND 150UH 2.2A 190MOHM SMD
Bourns Inc.
65,688
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%2.2 A1.8AShielded190mOhm Max12 @ 796kHz2.2MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-120M
FIXED IND 12UH 6.3A 22 MOHM SMD
Bourns Inc.
29,729
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±20%6.3 A6.1AShielded22mOhm Max14 @ 2.52MHz18MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-820M
FIXED IND 82UH 2.8A 112 MOHM SMD
Bourns Inc.
20,559
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite82 µH±20%2.8 A2.5AShielded112mOhm Max15 @ 2.52MHz3.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-681M
FIXED IND 680UH 1A 1.2 OHM SMD
Bourns Inc.
15,421
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite680 µH±20%1 A850mAShielded1.2Ohm Max11 @ 796kHz850kHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-471M
FIXED IND 470UH 1.2A 820MOHM SMD
Bourns Inc.
13,324
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%1.2 A1AShielded820mOhm Max12 @ 796kHz850kHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-150M
FIXED IND 15UH 5.8A 32 MOHM SMD
Bourns Inc.
13,327
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%5.8 A5.3AShielded32mOhm Max16 @ 2.52MHz10.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-221M
FIXED IND 220UH 1.7A 315MOHM SMD
Bourns Inc.
8,956
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%1.7 A1.5AShielded315mOhm Max15 @ 796kHz1.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-220M
FIXED IND 22UH 5.2A 38 MOHM SMD
Bourns Inc.
7,217
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%5.2 A4.5AShielded38mOhm Max16 @ 2.52MHz8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-560M
FIXED IND 56UH 3.4A 90 MOHM SMD
Bourns Inc.
5,522
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±20%3.4 A2.9AShielded90mOhm Max8 @ 2.52MHz4MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-8R2Y
FIXED IND 8.2UH 7.3A 17 MOHM SMD
Bourns Inc.
5,467
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%7.3 A7.5AShielded17mOhm Max11 @ 7.96MHz16MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-331M
FIXED IND 330UH 1.4A 450MOHM SMD
Bourns Inc.
4,533
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%1.4 A1.2AShielded450mOhm Max14 @ 796kHz1.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-270M
FIXED IND 27UH 5A 40 MOHM SMD
Bourns Inc.
2,813
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%5 A4.2AShielded40mOhm Max16 @ 2.52MHz6.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-390M
FIXED IND 39UH 4.2A 66 MOHM SMD
Bourns Inc.
1,189
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite39 µH±20%4.2 A3.5AShielded66mOhm Max16 @ 2.52MHz4.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-102M
FIXED IND 1MH 750MA 1.65 OHM SMD
Bourns Inc.
2,903
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±20%750 mA700mAShielded1.65Ohm Max22 @ 796kHz850kHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-821M
FIXED IND 820UH 850MA 1.32OHM SM
Bourns Inc.
1,476
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite820 µH±20%850 mA750mAShielded1.32Ohm Max6 @ 796kHz850kHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-3R3Y
FIXED IND 3.3UH 9A 10 MOHM SMD
Bourns Inc.
3,431
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%9 A10.5AShielded10mOhm Max15 @ 7.96MHz44MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-5R6Y
FIXED IND 5.6UH 8A 14 MOHM SMD
Bourns Inc.
1,128
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±30%8 A8.5AShielded14mOhm Max12 @ 7.96MHz28MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-561M
FIXED IND 560UH 1.1A 900MOHM SMD
Bourns Inc.
815
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite560 µH±20%1.1 A950mAShielded900mOhm Max12 @ 796kHz850kHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-271M
FIXED IND 270UH 1.5A 410MOHM SMD
Bourns Inc.
812
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite270 µH±20%1.5 A1.3AShielded410mOhm Max16 @ 796kHz1.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRR1210-330M
SRR1210-391M
FIXED IND 390UH 1.3A 600MOHM SMD
Bourns Inc.
640
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite390 µH±20%1.3 A1.1AShielded600mOhm Max16 @ 796kHz1.3MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
Showing
of 33

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.