Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,704 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.6 A | 5A | Unshielded | 100mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
8,395 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.42030 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3 A | 6.5A | Unshielded | 80mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
8,156 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.37350 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.5 A | 2.8A | Unshielded | 320mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,956 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.2 A | 4A | Unshielded | 170mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
2,540 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4 A | 8A | Unshielded | 45mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,134 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.2 A | 2.3A | Unshielded | 500mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,600 In Stock | 1 : $0.97000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 1.6 A | 3A | Unshielded | 300mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
192 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 200 µH | ±10% | 1 A | 1.8A | Unshielded | 650mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,590 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.8 A | 3.5A | Unshielded | 210mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,487 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 3.8 A | 8A | Unshielded | 48mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,288 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.33620 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 2.4 A | 4.5A | Unshielded | 140mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
815 In Stock | 1 : $0.81000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.5 A | 8A | Unshielded | 52mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
1,357 In Stock | 1 : $0.97000 Cut Tape (CT) 800 : $0.46181 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 2.8 A | 5A | Unshielded | 90mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,600 : $0.43227 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 3.3 A | 7A | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,600 : $0.43227 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 2 A | 3.5A | Unshielded | 200mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.197" (5.00mm) |