Showing
1 - 23
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRU1048 Series
SRU1048-6R8Y
FIXED IND 6.8UH 4.8A 13.6MOHM SM
Bourns Inc.
14,820
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite6.8 µH±30%4.8 A4.1AShielded13.6mOhm10 @ 7.96MHz20MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-1R5Y
FIXED IND 1.5UH 7A 4.3 MOHM SMD
Bourns Inc.
19,290
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%7 A7.2AShielded4.3mOhm14 @ 7.96MHz70MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-3R0Y
FIXED IND 3UH 6.2A 7.2 MOHM SMD
Bourns Inc.
12,558
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3 µH±30%6.2 A6AShielded7.2mOhm14 @ 7.96MHz40MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-330Y
FIXED IND 33UH 2.1A 63 MOHM SMD
Bourns Inc.
12,476
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±30%2.1 A1.7AShielded63mOhm24 @ 2.52MHz10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-101Y
FIXED IND 100UH 1.2A 160MOHM SMD
Bourns Inc.
3,015
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±30%1.2 A1AShielded160mOhm26 @ 796kHz5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-8R2Y
FIXED IND 8.2UH 4.6A 15 MOHM SMD
Bourns Inc.
2,342
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite8.2 µH±30%4.6 A3.8AShielded15mOhm8 @ 7.96MHz18MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-2R2Y
FIXED IND 2.2UH 6.5A 5.3MOHM SMD
Bourns Inc.
1,216
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%6.5 A6.3AShielded5.3mOhm14 @ 7.96MHz55MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-100Y
FIXED IND 10UH 4.5A 18.5MOHM SMD
Bourns Inc.
51,782
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite10 µH±30%4.5 A3.7AShielded18.5mOhm26 @ 7.96MHz16MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-470Y
FIXED IND 47UH 1.7A 94 MOHM SMD
Bourns Inc.
480
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±30%1.7 A1.5AShielded94mOhm26 @ 2.52MHz8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-120Y
FIXED IND 12UH 4A 25 MOHM SMD
Bourns Inc.
434
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±30%4 A3.3AShielded25mOhm26 @ 2.52MHz15MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)-
SRU1048 Series
SRU1048-151Y
FIXED IND 150UH 1A 235 MOHM SMD
Bourns Inc.
362
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±30%1 A800mAShielded235mOhm24 @ 796kHz4.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-220Y
FIXED IND 22UH 2.6A 42 MOHM SMD
Bourns Inc.
235
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite22 µH±30%2.6 A2AShielded42mOhm22 @ 2.52MHz12MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-221Y
FIXED IND 220UH 800MA 350MOHM SM
Bourns Inc.
147
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±30%800 mA700mAShielded350mOhm20 @ 796kHz4MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-820Y
FIXED IND 82UH 1.3A 149 MOHM SMD
Bourns Inc.
108
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite82 µH±30%1.3 A1.1AShielded149mOhm24 @ 2.52MHz5.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-150Y
FIXED IND 15UH 3.2A 29 MOHM SMD
Bourns Inc.
0
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±30%3.2 A2.7AShielded29mOhm30 @ 2.52MHz14MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-331Y
FIXED IND 330UH 650MA 490MOHM SM
Bourns Inc.
0
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±30%650 mA520mAShielded490mOhm18 @ 796kHz3MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-4R7Y
FIXED IND 4.7UH 5.5A 9.5MOHM SMD
Bourns Inc.
0
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%5.5 A4.75AShielded9.5mOhm12 @ 7.96MHz30MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-680Y
FIXED IND 68UH 1.4A 127 MOHM SMD
Bourns Inc.
88
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite68 µH±30%1.4 A1.25AShielded127mOhm24 @ 2.52MHz6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-560Y
FIXED IND 56UH 1.6A 110 MOHM SMD
Bourns Inc.
3
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±30%1.6 A1.4AShielded110mOhm26 @ 2.52MHz7MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-3R3Y
FIXED IND 3.3UH SMD
Bourns Inc.
0
In Stock
1,200 : $0.49997
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite3.3 µH±30%--Shielded-----40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-471Y
FIXED IND 470UH SMD
Bourns Inc.
0
In Stock
1,200 : $0.49997
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite470 µH±30%--Shielded-----40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-561Y
FIXED IND 560UH 470MA 890MOHM SM
Bourns Inc.
0
In Stock
1,200 : $0.49997
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite560 µH±30%470 mA370mAShielded890mOhm24 @ 796kHz1.9MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SRU1048 Series
SRU1048-R80Y
FIXED IND 800NH 7.8A 3.6MOHM SMD
Bourns Inc.
0
In Stock
1,200 : $0.49997
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite800 nH±30%7.8 A8.5AShielded3.6mOhm8 @ 7.96MHz100MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
Showing
1 - 23
of 23

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.