Fixed Inductors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRU1063-220Y
SRU1063-220Y
FIXED IND 22UH 3A 60 MOHM SMD
Bourns Inc.
19,065
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.40814
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±30%
3 A
3.2A
Shielded
60mOhm Max
15 @ 2.52MHz
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-150Y
FIXED IND 15UH 3.2A 42 MOHM SMD
Bourns Inc.
5,344
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.40814
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
3.2 A
3.4A
Shielded
42mOhm Max
12 @ 2.52MHz
14MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-330Y
FIXED IND 33UH 2.2A 105 MOHM SMD
Bourns Inc.
1,721
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.51016
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±30%
2.2 A
2.4A
Shielded
105mOhm Max
12 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-100Y
FIXED IND 10UH 3.8A 38 MOHM SMD
Bourns Inc.
1,275
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.51016
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3.8 A
4A
Shielded
38mOhm Max
14 @ 2.52MHz
18MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-101Y
FIXED IND 100UH 1.1A 320MOHM SMD
Bourns Inc.
500
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.51016
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±30%
1.1 A
1.2A
Shielded
320mOhm Max
12 @ 2.52MHz
4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-4R7Y
FIXED IND 4.7UH 5.5A 14 MOHM SMD
Bourns Inc.
348
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.51016
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
5.5 A
5.7A
Shielded
14mOhm Max
11 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-1R6Y
FIXED IND 1.6UH 8A 9 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.48262
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.6 µH
±30%
8 A
10A
Shielded
9mOhm Max
13 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-470Y
FIXED IND 47UH 1.4A 150 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.48262
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
47 µH
±30%
1.4 A
1.6A
Shielded
150mOhm Max
10 @ 2.52MHz
6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
SRU1063 Series
SRU1063-680Y
FIXED IND 68UH 1.2A 210 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.48262
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
68 µH
±30%
1.2 A
1.35A
Shielded
210mOhm Max
8 @ 2.52MHz
5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
FIXED IND 2.2UH 7.5A 11 MOHM SMD
SRU1063-2R2Y
FIXED IND 2.2UH 7.5A 11 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.48262
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
7.5 A
8.5A
Shielded
11mOhm Max
10 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.268" (6.80mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.