Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,720 In Stock | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1 A | 860mA | Shielded | 135mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
1,806 In Stock | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.45 A | 950mA | Shielded | 120mOhm Max | 10 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
1,210 In Stock This product has a maximum purchase limit | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 900 mA | 750mA | Shielded | 220mOhm Max | 10 @ 7.96MHz | 72MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
2,900 In Stock | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 670 mA | 450mA | Shielded | 520mOhm Max | 12 @ 2.52MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
1,200 In Stock | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 400 mA | 350mA | Shielded | 880mOhm Max | 12 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
781 In Stock | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.2 A | 1.6A | Shielded | 65mOhm Max | 9 @ 7.96MHz | 180MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1 : $0.96000 Cut Tape (CT) 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 800 mA | 600mA | Shielded | 330mOhm Max | 10 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 460 mA | 400mA | Shielded | 850mOhm Max | 12 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $0.40590 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 300 mA | 250mA | Shielded | 1.82Ohm Max | 12 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 250 mA | 230mA | Shielded | 2.86Ohm Max | 14 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) |