Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,983 In Stock | 1 : $3.00000 Cut Tape (CT) 700 : $1.60146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 10 A | 14.5A | Unshielded | 7.5mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
6,433 In Stock | 1 : $2.78000 Cut Tape (CT) 700 : $1.48187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 9.4 A | 5.3A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
702 In Stock | 1 : $3.72000 Cut Tape (CT) 700 : $2.09710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 9.4 A | 7.8A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
900 In Stock | 1 : $3.96000 Cut Tape (CT) 700 : $2.23170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 13 A | 22A | Unshielded | 4.15mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
1,242 In Stock | 1 : $3.44000 Cut Tape (CT) 700 : $1.94121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 16 A | 26A | Unshielded | 2.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
15,800 In Stock | 1 : $3.00000 Cut Tape (CT) 700 : $1.69074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 9.4 A | 12A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
1,399 In Stock | 1 : $4.03000 Cut Tape (CT) 700 : $2.26997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 26 A | 29A | Unshielded | 1.3mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 700 : $2.26997 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 10.7 A | 18A | Unshielded | 6.35mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
0 In Stock 630 Marketplace Check Lead Time | 700 : $2.26997 Tape & Reel (TR) 350 : $2.88000 Bulk | Tape & Reel (TR) Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 9.4 A | 9.4A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 700 : $2.26997 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 420 nH | ±20% | 26 A | 45A | Unshielded | 1.3mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 1 : $4.03000 Cut Tape (CT) 700 : $2.26997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±20% | 26 A | 36A | Unshielded | 1.3mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 1 : $4.03000 Cut Tape (CT) 700 : $2.26997 Tape & Reel (TR) 350 : $2.88000 Bulk | Tape & Reel (TR) Cut Tape (CT) Bulk | Active | Drum Core, Wirewound | Ferrite | 300 nH | ±20% | 30 A | 48A | Unshielded | 0.9mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) |