Fixed Inductors

Results: 568
Stocking Options
Environmental Options
Media
Exclude
568Results
Applied FiltersRemove All

Showing
of 568
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ISC1812ES1R0K
FIXED IND 1MH 66MA 16 OHM SMD
Vishay Dale
2,500
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $1.06514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±5%
66 mA
-
Shielded
16Ohm Max
30 @ 252kHz
2MHz
-
-55°C ~ 125°C
252 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 10UH 279MA 900MOHM SMD
Vishay Dale
9,797
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±10%
279 mA
-
Shielded
900mOhm Max
50 @ 2.52MHz
25MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 10UH 279MA 900MOHM SMD
Vishay Dale
2,144
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.45438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±10%
279 mA
-
Shielded
900mOhm Max
50 @ 2.52MHz
25MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 100UH 147MA 3.25OHM SM
Vishay Dale
4,375
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.42167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
147 mA
-
Shielded
3.25Ohm Max
40 @ 796kHz
7MHz
-
-55°C ~ 125°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 100UH 147MA 3.25OHM SM
Vishay Dale
2,283
In Stock
1 : $0.91000
Cut Tape (CT)
500 : $0.54586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±5%
147 mA
-
Shielded
3.25Ohm Max
40 @ 796kHz
7MHz
-
-55°C ~ 125°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 1MH 66MA 16 OHM SMD
Vishay Dale
173
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.72708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
66 mA
-
Shielded
16Ohm Max
30 @ 252kHz
2MHz
-
-55°C ~ 125°C
252 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 22UH 227MA 1.36OHM SMD
Vishay Dale
3,046
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.55292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
22 µH
±5%
227 mA
-
Shielded
1.36Ohm Max
50 @ 2.52MHz
14MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 15UH 252MA 1.1 OHM SMD
Vishay Dale
175
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.62014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
15 µH
±10%
252 mA
-
Shielded
1.1Ohm Max
50 @ 2.52MHz
18MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 33UH 202MA 1.72OHM SMD
Vishay Dale
224
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.75810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
202 mA
-
Shielded
1.72Ohm Max
50 @ 2.52MHz
12MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 680UH 76MA 12 OHM SMD
Vishay Dale
1,983
In Stock
1 : $1.67000
Cut Tape (CT)
500 : $1.00450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
76 mA
-
Shielded
12Ohm Max
40 @ 796kHz
2.6MHz
-
-55°C ~ 125°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 2.2UH 390MA 460MOHM SM
Vishay Dale
1,875
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±10%
390 mA
-
Shielded
460mOhm Max
30 @ 7.96MHz
80MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 22UH 227MA 1.36OHM SMD
Vishay Dale
585
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.62014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
22 µH
±10%
227 mA
-
Shielded
1.36Ohm Max
50 @ 2.52MHz
14MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 100UH 147MA 3.25OHM SM
Vishay Dale
70
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.65600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
147 mA
-
Shielded
3.25Ohm Max
40 @ 796kHz
7MHz
-
-55°C ~ 125°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 1UH 447MA 350 MOHM SMD
Vishay Dale
361
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±10%
447 mA
-
Shielded
350mOhm Max
30 @ 7.96MHz
140MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 220UH 105MA 6.3OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : $1.38000
Cut Tape (CT)
500 : $0.83228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±5%
105 mA
-
Shielded
6.3Ohm Max
40 @ 796kHz
4.2MHz
-
-55°C ~ 125°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 1.2UH 429MA 380MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
1.2 µH
±10%
429 mA
-
Shielded
380mOhm Max
30 @ 7.96MHz
120MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 1.5UH 418MA 400MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±10%
418 mA
-
Shielded
400mOhm Max
30 @ 7.96MHz
100MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 1.8UH 403MA 430MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
1.8 µH
±10%
403 mA
-
Shielded
430mOhm Max
30 @ 7.96MHz
90MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 2.7UH 378MA 490MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
2.7 µH
±10%
378 mA
-
Shielded
490mOhm Max
30 @ 7.96MHz
67MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 3.3UH 357MA 550MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±10%
357 mA
-
Shielded
550mOhm Max
30 @ 7.96MHz
61MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 3.9UH 344MA 590MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
3.9 µH
±10%
344 mA
-
Shielded
590mOhm Max
30 @ 7.96MHz
56MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 4.7UH 336MA 620MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±10%
336 mA
-
Shielded
620mOhm Max
30 @ 7.96MHz
50MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 100NH 552MA 230MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Non-Magnetic
100 nH
±20%
552 mA
-
Shielded
230mOhm Max
30 @ 25.2MHz
460MHz
-
-55°C ~ 125°C
25.2 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 120NH 519MA 260MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Non-Magnetic
120 nH
±10%
519 mA
-
Shielded
260mOhm Max
30 @ 25.2MHz
400MHz
-
-55°C ~ 125°C
25.2 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
ISC1812ES1R0K
FIXED IND 120NH 519MA 260MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.37123
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Non-Magnetic
120 nH
±20%
519 mA
-
Shielded
260mOhm Max
30 @ 25.2MHz
400MHz
-
-55°C ~ 125°C
25.2 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
Showing
of 568

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.