Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,224 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 500 mA | - | Unshielded | 140mOhm Max | 10 @ 100MHz | 7GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
15,479 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 500 mA | - | Unshielded | 50mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,131 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 300 mA | - | Unshielded | 260mOhm Max | 12 @ 100MHz | 3.4GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
60,262 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Unshielded | 320mOhm Max | 12 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,943 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 12 nH | ±5% | 300 mA | - | Unshielded | 300mOhm Max | 12 @ 100MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,059 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 300 mA | - | Unshielded | 550mOhm Max | 12 @ 100MHz | 1.3GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
5,440 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.2 nH | ±0.3nH | 500 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,091 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 47 nH | ±5% | 300 mA | - | Unshielded | 700mOhm Max | 12 @ 100MHz | 1GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
18,913 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.04363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 180 nH | ±5% | 300 mA | - | Unshielded | 1.8Ohm Max | 8 @ 50MHz | 400MHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,095 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.04363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 300 mA | - | Unshielded | 1Ohm Max | 12 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,428 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.15453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 300 mA | - | Unshielded | 600mOhm Max | 12 @ 100MHz | 1.1GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,653 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 500 mA | - | Unshielded | 180mOhm Max | 10 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,550 In Stock | 1 : $0.13000 Cut Tape (CT) 4,000 : $0.04727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 220 nH | ±5% | 300 mA | - | Unshielded | 2.1Ohm Max | 8 @ 50MHz | 400MHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,750 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.3nH | 500 mA | - | Unshielded | 160mOhm Max | 10 @ 100MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,082 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.7 nH | ±0.3nH | 500 mA | - | Unshielded | 100mOhm Max | 10 @ 100MHz | 9GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
5,222 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±5% | 500 mA | - | Unshielded | 240mOhm Max | 10 @ 100MHz | 3.6GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,676 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 56 nH | ±5% | 300 mA | - | Unshielded | 750mOhm Max | 12 @ 100MHz | 900MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,080 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.2 nH | ±0.3nH | 500 mA | - | Unshielded | 50mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,907 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 68 nH | ±5% | 300 mA | - | Unshielded | 850mOhm Max | 12 @ 100MHz | 700MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
656 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 82 nH | ±5% | 300 mA | - | Unshielded | 950mOhm Max | 12 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock Check Lead Time | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.5 nH | ±0.3nH | 500 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock Check Lead Time | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.15453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 27 nH | ±5% | 300 mA | - | Unshielded | 450mOhm Max | 12 @ 100MHz | 1.5GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
187 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±5% | 500 mA | - | Unshielded | 220mOhm Max | 10 @ 100MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
44 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.15453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 22 nH | ±5% | 300 mA | - | Unshielded | 400mOhm Max | 12 @ 100MHz | 1.7GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock Check Lead Time | 8,000 : $0.02919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.8 nH | ±0.3nH | 500 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |