Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AIML-0603
AIML-0603-4R7K-T
FIXED IND 4.7UH 15MA 2.1 OHM SMD
Abracon LLC
71,119
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±10%15 mA-Shielded2.1Ohm Max35 @ 10MHz50MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-3R3K-T
FIXED IND 3.3UH 15MA 1.55OHM SMD
Abracon LLC
29,880
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite3.3 µH±10%15 mA-Shielded1.55Ohm Max35 @ 10MHz70MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-1R0K-T
FIXED IND 1UH 25MA 600 MOHM SMD
Abracon LLC
12,224
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±10%25 mA-Shielded600mOhm Max35 @ 10MHz125MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-2R2K-T
FIXED IND 2.2UH 15MA 1.15OHM SMD
Abracon LLC
11,766
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±10%15 mA-Shielded1.15Ohm Max35 @ 10MHz90MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-6R8K-T
FIXED IND 6.8UH 5MA 1.7 OHM SMD
Abracon LLC
8,493
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±10%5 mA-Shielded1.7Ohm Max35 @ 4MHz40MHz--55°C ~ 125°C4 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-100K-T
FIXED IND 10UH 3MA 2.55 OHM SMD
Abracon LLC
22,372
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%3 mA-Shielded2.55Ohm Max35 @ 2MHz33MHz--55°C ~ 125°C2 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-R68K-T
FIXED IND 680NH 35MA 1.7 OHM SMD
Abracon LLC
58,304
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite680 nH±10%35 mA-Shielded1.7Ohm Max15 @ 25MHz180MHz--55°C ~ 125°C25 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-R82K-T
FIXED IND 820NH 35MA 2.1 OHM SMD
Abracon LLC
8,366
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite820 nH±10%35 mA-Shielded2.1Ohm Max15 @ 25MHz165MHz--55°C ~ 125°C25 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-1R2K-T
FIXED IND 1.2UH 25MA 800MOHM SMD
Abracon LLC
13,147
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.2 µH±10%25 mA-Shielded800mOhm Max35 @ 10MHz110MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-8R2K-T
FIXED IND 8.2UH 4MA 2.1 OHM SMD
Abracon LLC
8,549
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite8.2 µH±10%4 mA-Shielded2.1Ohm Max35 @ 4MHz35MHz--55°C ~ 125°C4 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-R10K-T
FIXED IND 100NH 50MA 500MOHM SMD
Abracon LLC
5,294
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite100 nH±10%50 mA-Shielded500mOhm Max15 @ 25MHz400MHz--55°C ~ 125°C25 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-R56K-T
FIXED IND 560NH 35MA 1.55OHM SMD
Abracon LLC
7,226
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite560 nH±10%35 mA-Shielded1.55Ohm Max15 @ 25MHz205MHz--55°C ~ 125°C25 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-5R6K-T
FIXED IND 5.6UH 5MA 1.55 OHM SMD
Abracon LLC
5,608
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite5.6 µH±10%5 mA-Shielded1.55Ohm Max35 @ 4MHz45MHz--55°C ~ 125°C4 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-150K-T
FIXED IND 15UH 1MA 1.7 OHM SMD
Abracon LLC
13,537
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite15 µH±10%1 mA-Shielded1.7Ohm Max20 @ 1MHz20MHz--55°C ~ 125°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-220K-T
FIXED IND 22UH 1MA 2.1 OHM SMD
Abracon LLC
9,624
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.04123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite22 µH±10%1 mA-Shielded2.1Ohm Max20 @ 1MHz15MHz--55°C ~ 125°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-270K-T
FIXED IND 27UH 1MA 2.75 OHM SMD
Abracon LLC
7,465
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.04617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite27 µH±10%1 mA-Shielded2.75Ohm Max20 @ 1MHz12MHz--55°C ~ 125°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-2R7K-T
FIXED IND 2.7UH 15MA 1.35OHM SMD
Abracon LLC
608
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.7 µH±10%15 mA-Shielded1.35Ohm Max35 @ 10MHz80MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-120K-T
FIXED IND 12UH 3MA 2.75 OHM SMD
Abracon LLC
7,790
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite12 µH±10%3 mA-Shielded2.75Ohm Max35 @ 2MHz22MHz--55°C ~ 125°C2 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-56NK-T
FIXED IND 56NH 50MA 300 MOHM SMD
Abracon LLC
3,479
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite56 nH±10%50 mA-Shielded300mOhm Max15 @ 50MHz550MHz--55°C ~ 125°C50 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-R39K-T
FIXED IND 390NH 35MA 1 OHM SMD
Abracon LLC
3,237
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.02638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite390 nH±10%35 mA-Shielded1Ohm Max15 @ 25MHz245MHz--55°C ~ 125°C25 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-68NK-T
FIXED IND 68NH 50MA 300 MOHM SMD
Abracon LLC
3,140
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite68 nH±10%50 mA-Shielded300mOhm Max15 @ 50MHz500MHz--55°C ~ 125°C50 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-R18K-T
FIXED IND 180NH 50MA 600MOHM SMD
Abracon LLC
1,188
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.02638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite180 nH±10%50 mA-Shielded600mOhm Max15 @ 25MHz280MHz--55°C ~ 125°C25 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-47NK-T
FIXED IND 47NH 50MA 200 MOHM SMD
Abracon LLC
971
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite47 nH±10%50 mA-Shielded200mOhm Max15 @ 50MHz600MHz--55°C ~ 125°C50 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-1R8K-T
FIXED IND 1.8UH 25MA 950MOHM SMD
Abracon LLC
732
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.8 µH±10%25 mA-Shielded950mOhm Max35 @ 10MHz95MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-0603
AIML-0603-3R9K-T
FIXED IND 3.9UH 15MA 1.7 OHM SMD
Abracon LLC
592
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite3.9 µH±10%15 mA-Shielded1.7Ohm Max35 @ 10MHz60MHz--55°C ~ 125°C10 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
Showing
of 34

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.