Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FP1107R
FP1107R1-R23-R
FIXED IND 230NH 55A 0.29MOHM SMD
Eaton - Electronics Division
16,429
In Stock
1 : $1.55000
Cut Tape (CT)
640 : $0.81203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite230 nH±10%55 A45AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
FP1107R
FP1107R1-R51-R
FIXED IND 510NH 55A 0.29MOHM SMD
Eaton - Electronics Division
1,922
In Stock
1 : $1.86000
Cut Tape (CT)
640 : $0.99330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite510 nH±10%55 A18AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
FP1107R1-R40-R
FP1107R1-R40-R
FIXED IND 400NH 55A 0.29MOHM SMD
Eaton - Electronics Division
1,355
In Stock
1 : $1.90000
Cut Tape (CT)
640 : $1.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite400 nH±10%55 A25AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
fp1107r2-r15-r
FP1107R2-R15-R
FIXED IND 150NH 42A 0.47MOHM SMD
Eaton - Electronics Division
1,118
In Stock
1 : $2.10000
Cut Tape (CT)
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 nH±10%42 A70AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
FP1107R
FP1107R1-R15-R
FIXED IND 150NH 55A 0.29MOHM SMD
Eaton - Electronics Division
853
In Stock
1 : $2.14000
Cut Tape (CT)
640 : $1.14181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 nH±10%55 A70AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
FP1107R
FP1107R1-R30-R
FIXED IND 300NH 55A 0.29MOHM SMD
Eaton - Electronics Division
335
In Stock
1 : $1.85000
Cut Tape (CT)
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite300 nH±10%55 A35AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
FP1107R2-R40-R
FP1107R2-R40-R
FIXED IND 400NH 42A 0.47MOHM SMD
Eaton - Electronics Division
621
In Stock
1 : $2.08000
Cut Tape (CT)
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite400 nH±10%42 A25AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
FP1107R2-R07-R
FP1107R2-R51-R
FIXED IND 510NH 42A 0.47MOHM SMD
Eaton - Electronics Division
635
In Stock
1 : $2.16000
Cut Tape (CT)
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite510 nH±10%42 A18AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
FIXED IND 230NH 42A 0.47MOHM SMD
FP1107R2-R23-R
FIXED IND 230NH 42A 0.47MOHM SMD
Eaton - Electronics Division
540
In Stock
1 : $2.16000
Cut Tape (CT)
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite230 nH±10%42 A45AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
FP1107R2-R30-R
FP1107R2-R30-R
FIXED IND 300NH 42A 0.47MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite300 nH±10%42 A35AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
FP1107R1-R07-R
FP1107R1-R07-R
FIXED IND 70NH 55A 0.29 MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite70 nH±10%55 A140AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
FP1107R1-R07-R
FP1107R1-R12-R
FIXED IND 120NH 55A 0.29MOHM SMD
Eaton - Electronics Division
0
In Stock
8,960
Marketplace
Check Lead Time
640 : $1.15220
Tape & Reel (TR)
640 : $1.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveDrum Core, WirewoundFerrite120 nH±10%55 A90AUnshielded0.29mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.295" (7.50mm)
FP1107R2-R07-R
FP1107R2-R07-R
FIXED IND 70NH 42A 0.47 MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite70 nH±10%42 A140AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
FP1107R2-R07-R
FP1107R2-R12-R
FIXED IND 120NH 42A 0.47MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
640 : $1.15220
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite120 nH±10%42 A90AUnshielded0.47mOhm----40°C ~ 125°C100 kHzSurface MountNonstandard-0.433" L x 0.283" W (11.00mm x 7.20mm)0.283" (7.20mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.