Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP1270 Series
SRP1270-4R7M
FIXED IND 4.7UH 15A 11.2MOHM SMD
Bourns Inc.
21,046
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron4.7 µH±20%15 A30AShielded11.2mOhm Max-15MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-100M
FIXED IND 10UH 10A 16.8 MOHM SMD
Bourns Inc.
11,560
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron10 µH±20%10 A16AShielded16.8mOhm Max-10MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-6R8M
FIXED IND 6.8UH 12A 14 MOHM SMD
Bourns Inc.
3,659
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron6.8 µH±20%12 A21AShielded14mOhm Max-12MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-2R2M
FIXED IND 2.2UH 22A 4.2 MOHM SMD
Bourns Inc.
2,724
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron2.2 µH±20%22 A40AShielded4.2mOhm Max-25MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-3R3M
FIXED IND 3.3UH 18A 6.6 MOHM SMD
Bourns Inc.
5,114
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron3.3 µH±20%18 A35AShielded6.6mOhm Max-20MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-8R2M
FIXED IND 8.2UH 11A 15.5MOHM SMD
Bourns Inc.
4,529
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron8.2 µH±20%11 A17AShielded15.5mOhm Max-11MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-1R0M
FIXED IND 1UH 32A 2.1 MOHM SMD
Bourns Inc.
2,713
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron1 µH±20%32 A50AShielded2.1mOhm Max-45MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-5R6M
FIXED IND 5.6UH 14A 10 MOHM SMD
Bourns Inc.
1,039
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron5.6 µH±20%14 A26.5AShielded10mOhm Max-13MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-R47M
FIXED IND 470NH 41A 1.2 MOHM SMD
Bourns Inc.
400
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron470 nH±20%41 A65AShielded1.2mOhm Max-85MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-R68M
FIXED IND 680NH 35A 1.6 MOHM SMD
Bourns Inc.
390
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron680 nH±20%35 A60AShielded1.6mOhm Max-65MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-1R5M
FIXED IND 1.5UH 27A 2.6 MOHM SMD
Bourns Inc.
375
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron1.5 µH±20%27 A48AShielded2.6mOhm Max-31MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-1R8M
FIXED IND 1.8UH 24A 3.2 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron1.8 µH±20%24 A41AShielded3.2mOhm Max-31MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
SRP1270 Series
SRP1270-R32M
FIXED IND 320NH 46A 0.9 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron320 nH±20%46 A65AShielded0.9mOhm Max-95MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
Showing
1 - 13
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.