Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,468 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 3.3 µH | ±20% | 20 A | 32A | Shielded | 8.4mOhm Max | 20 @ 100kHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
1,224 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 22 µH | ±20% | 7.5 A | 11A | Shielded | 58mOhm Max | 20 @ 100kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
695 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 220 nH | ±20% | 48 A | 95A | Shielded | 0.55mOhm Max | 15 @ 100kHz | 120MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
680 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 10 µH | ±20% | 11 A | 17A | Shielded | 25.5mOhm Max | 20 @ 100kHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
679 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 15 µH | ±20% | 9 A | 13A | Shielded | 38mOhm Max | 20 @ 100kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
453 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 4.7 µH | ±20% | 14 A | 27A | Shielded | 15mOhm Max | 20 @ 100kHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
375 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 8.2 µH | ±20% | 11.5 A | 20A | Shielded | 21.5mOhm Max | 20 @ 100kHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
360 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 2.2 µH | ±20% | 25 A | 40A | Shielded | 5mOhm Max | 20 @ 100kHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
294 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 6.8 µH | ±20% | 12 A | 23A | Shielded | 16.7mOhm Max | 20 @ 100kHz | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
249 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 470 nH | ±20% | 38 A | 65A | Shielded | 1.15mOhm Max | 20 @ 100kHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
200 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 150 nH | ±30% | 55 A | 100A | Shielded | 0.41mOhm Max | 15 @ 100kHz | 147MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
195 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 1.5 µH | ±20% | 27 A | 48A | Shielded | 3.5mOhm Max | 20 @ 100kHz | 32MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
113 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 360 nH | ±20% | 41 A | 80A | Shielded | 0.83mOhm Max | 20 @ 100kHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
75 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 1 µH | ±20% | 30 A | 50A | Shielded | 2.4mOhm Max | 20 @ 100kHz | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
96 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Metal | 680 nH | ±20% | 32 A | 54A | Shielded | 1.6mOhm Max | 20 @ 100kHz | 58MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) |