Showing
1 - 25
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH125 Series
CDRH125NP-470MC
FIXED IND 47UH 1.8A 75 MOHM SMD
Sumida America Components Inc.
77,619
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--47 µH±20%1.8 A-Shielded75mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
44,237
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%4 A-Shielded25mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-220MC
FIXED IND 22UH 2.8A 36 MOHM SMD
Sumida America Components Inc.
32,291
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--22 µH±20%2.8 A-Shielded36mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-101MC
FIXED IND 100UH 1.3A 160MOHM SMD
Sumida America Components Inc.
28,869
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--100 µH±20%1.3 A-Shielded160mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-680MC
FIXED IND 68UH 1.5A 120 MOHM SMD
Sumida America Components Inc.
22,055
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%1.5 A-Shielded120mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-151MC
FIXED IND 150UH 1A 230 MOHM SMD
Sumida America Components Inc.
3,029
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.72356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--150 µH±20%1 A-Shielded230mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-331MC
FIXED IND 330UH 680MA 510MOHM SM
Sumida America Components Inc.
37,668
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--330 µH±20%680 mA-Shielded510mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-121MC
FIXED IND 120UH 1.1A 170MOHM SMD
Sumida America Components Inc.
7,611
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--120 µH±20%1.1 A-Shielded170mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-330MC
FIXED IND 33UH 2.1A 57 MOHM SMD
Sumida America Components Inc.
7,890
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--33 µH±20%2.1 A-Shielded57mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-221MC
FIXED IND 220UH 800MA 400MOHM SM
Sumida America Components Inc.
7,198
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--220 µH±20%800 mA-Shielded400mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-820MC
FIXED IND 82UH 1.4A 140 MOHM SMD
Sumida America Components Inc.
9,967
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--82 µH±20%1.4 A-Shielded140mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-102MC
FIXED IND 1MH 400MA 1.53 OHM SMD
Sumida America Components Inc.
690
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 mH±20%400 mA-Shielded1.53Ohm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
685
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--39 µH±20%2 A-Shielded68mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-5R8NC
FIXED IND 5.8UH 4.4A 21 MOHM SMD
Sumida America Components Inc.
360
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--5.8 µH-20%, +30%4.4 A-Shielded21mOhm Max----40°C ~ 100°C7.96 MHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-150MC
FIXED IND 15UH 3.3A 30 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--15 µH±20%3.3 A-Shielded30mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
0
In Stock
Check Lead Time
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--18 µH±20%3 A-Shielded34mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-560MC
FIXED IND 56UH 1.7A 110 MOHM SMD
Sumida America Components Inc.
2
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--56 µH±20%1.7 A-Shielded110mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-4R4NC
FIXED IND 4.4UH 5A 20 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.72356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.4 µH-20%, +30%5 A-Shielded20mOhm Max----40°C ~ 100°C7.96 MHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-181MC
FIXED IND 180UH 900MA 290MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Active--180 µH±20%900 mA-Shielded290mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-1R3NC
FIXED IND 1.3UH 8A 12 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Active--1.3 µH-20%, +30%8 A-Shielded12mOhm Max----40°C ~ 100°C7.96 MHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-2R1NC
FIXED IND 2.1UH 7A 14 MOHM SMD
Sumida America Components Inc.
26
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--2.1 µH-20%, +30%7 A-Shielded14mOhm Max----40°C ~ 100°C7.96 MHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-821MC
FIXED IND 820UH 430MA 1.34OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Active--820 µH±20%430 mA-Shielded1.34Ohm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-120MC
FIXED IND 12UH 3.5A 27 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Active--12 µH±20%3.5 A-Shielded27mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-270MC
FIXED IND 27UH 2.3A 51 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Active--27 µH±20%2.3 A-Shielded51mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH125 Series
CDRH125NP-271MC
FIXED IND 270UH 750MA 460MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Active--270 µH±20%750 mA-Shielded460mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
Showing
1 - 25
of 62

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.