Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XGL4030-102ME
XGL4030-222MEC
FIXED IND 2.2UH 8.7A 15MOHM SMD
Coilcraft
23,122
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite2.2 µH±20%8.7 A7AShielded15mOhm Max-40MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-152MEC
FIXED IND 1.5UH 10.2A 10.5 MOHM
Coilcraft
13,752
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite1.5 µH±20%10.2 A8.8AShielded10.5mOhm Max-50MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-102MEC
FIXED IND 1UH 13A 7.2 MOHM SMD
Coilcraft
9,220
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite1 µH±20%13 A10.3AShielded7.2mOhm Max-65MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-472MEC
FIXED IND 4.7UH 6.6A 31.5MOHM SM
Coilcraft
6,944
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite4.7 µH±20%6.6 A4.4AShielded31.5mOhm Max-26MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-471MEC
FIXED IND 470NH 21.2A 3.9MOHM SM
Coilcraft
5,102
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite470 nH±20%21.2 A14.2AShielded3.9mOhm Max-100MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-332MEC
FIXED IND 3.3UH 7.5A 21.9MOHM SM
Coilcraft
6,003
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite3.3 µH±20%7.5 A5.3AShielded21.9mOhm Max-30MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-271MEC
FIXED IND 270NH 24.2A 2.4MOHM SM
Coilcraft
2,942
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite270 nH±20%24.2 A19.3AShielded2.4mOhm Max-160MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-103MEC
FIXED IND 10UH 3.9A 69.5MOHM SMD
Coilcraft
2,744
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite10 µH±20%3.9 A3.1AShielded69.5mOhm Max-18.5MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-122MEC
FIXED IND 1.2UH 12.2A 9.4MOHM SM
Coilcraft
3,114
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite1.2 µH±20%12.2 A9.2AShielded9.4mOhm Max-55MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-401MEC
FIXED IND 400NH 22.5A 3.2MOHM SM
Coilcraft
2,822
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite400 nH±20%22.5 A15.5AShielded3.2mOhm Max-120MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-682MEC
FIXED IND 6.8UH 4.7A 47.9MOHM SM
Coilcraft
2,138
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite6.8 µH±20%4.7 A3.65AShielded47.9mOhm Max-22MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-761MEC
FIXED IND 760NH 14.2A 5.5MOHM SM
Coilcraft
2,762
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite760 nH±20%14.2 A11.8AShielded5.5mOhm Max-72MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-822MEC
FIXED IND 8.2UH 4.2A 55.7MOHM SM
Coilcraft
2,074
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite8.2 µH±20%4.2 A3.45AShielded55.7mOhm Max-20MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-621MEC
FIXED IND 620NH 15A 4.6MOHM SMD
Coilcraft
2,345
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite620 nH±20%15 A12.7AShielded4.6mOhm Max-82MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-301MEC
FIXED IND 300NH 24A 2.9MOHM SMD
Coilcraft
2,331
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite300 nH±20%24 A17AShielded2.9mOhm Max-130MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-562MEC
FIXED IND 5.6UH 5.5A 34.7MOHM SM
Coilcraft
2,164
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite5.6 µH±20%5.5 A4.2AShielded34.7mOhm Max-25MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-123MEC
FIXED IND 12UH 3.4A 86.5MOHM SMD
Coilcraft
2,108
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite12 µH±20%3.4 A2.7AShielded86.5mOhm Max-17MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-131MEC
FIXED IND 130NH 27A 1.8MOHM SMD
Coilcraft
2,892
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite130 nH±20%27 A26.5AShielded1.8mOhm Max-265MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
Showing
of 18

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.