Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH127 Series
CDRH127NP-100MC
FIXED IND 10UH 5.4A 21.6MOHM SMD
Sumida America Components Inc.
48,670
In Stock
1 : $1.48000
Cut Tape (CT)
500 : $0.77290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%5.4 A-Shielded21.6mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-330MC
FIXED IND 33UH 3A 64.8 MOHM SMD
Sumida America Components Inc.
13,470
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.79628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--33 µH±20%3 A-Shielded64.8mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-220MC
FIXED IND 22UH 3.6A 43.2MOHM SMD
Sumida America Components Inc.
22,808
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.84894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--22 µH±20%3.6 A-Shielded43.2mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-150MC
FIXED IND 15UH 4.5A 27 MOHM SMD
Sumida America Components Inc.
22,697
In Stock
1 : $1.60000
Cut Tape (CT)
500 : $0.85074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--15 µH±20%4.5 A-Shielded27mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-470MC
FIXED IND 47UH 2.5A 100 MOHM SMD
Sumida America Components Inc.
39,886
In Stock
1 : $1.48000
Cut Tape (CT)
500 : $0.78868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--47 µH±20%2.5 A-Shielded100mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-120MC
FIXED IND 12UH 4.9A 24.3MOHM SMD
Sumida America Components Inc.
4,334
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.84672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--12 µH±20%4.9 A-Shielded24.3mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-221MC
FIXED IND 220UH 1.16A 390MOHM SM
Sumida America Components Inc.
5,370
In Stock
1 : $1.80000
Cut Tape (CT)
500 : $0.96142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--220 µH±20%1.16 A-Shielded390mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-331MC
FIXED IND 330UH 950MA 640MOHM SM
Sumida America Components Inc.
5,773
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--330 µH±20%950 mA-Shielded640mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-180MC
FIXED IND 18UH 3.9A 39.2MOHM SMD
Sumida America Components Inc.
9,455
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--18 µH±20%3.9 A-Shielded39.2mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-680MC
FIXED IND 68UH 2.1A 140 MOHM SMD
Sumida America Components Inc.
7,392
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%2.1 A-Shielded140mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-101MC
FIXED IND 100UH 1.7A 220MOHM SMD
Sumida America Components Inc.
3,286
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--100 µH±20%1.7 A-Shielded220mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-3R5NC
FIXED IND 3.5UH 7.5A 13.5MOHM SM
Sumida America Components Inc.
4,561
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.84672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--3.5 µH-20%, +40%7.5 A-Shielded13.5mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-151MC
FIXED IND 150UH 1.42A 280MOHM SM
Sumida America Components Inc.
6,160
In Stock
1 : $1.75000
Cut Tape (CT)
500 : $0.93328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--150 µH±20%1.42 A-Shielded280mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-4R7NC
FIXED IND 4.7UH 6.8A 15.8MOHM SM
Sumida America Components Inc.
3,899
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH-20%, +40%6.8 A-Shielded15.8mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-390MC
FIXED IND 39UH 2.75A 72.9MOHM SM
Sumida America Components Inc.
2,635
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--39 µH±20%2.75 A-Shielded72.9mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-270MC
FIXED IND 27UH 3.4A 45.9MOHM SMD
Sumida America Components Inc.
1,416
In Stock
1 : $1.78000
Cut Tape (CT)
500 : $0.94750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--27 µH±20%3.4 A-Shielded45.9mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-560MC
FIXED IND 56UH 2.35A 110MOHM SMD
Sumida America Components Inc.
500
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--56 µH±20%2.35 A-Shielded110mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-820MC
FIXED IND 82UH 1.95A 160MOHM SMD
Sumida America Components Inc.
500
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--82 µH±20%1.95 A-Shielded160mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-121MC
FIXED IND 120UH 1.6A 250MOHM SMD
Sumida America Components Inc.
694
In Stock
1 : $1.71000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--120 µH±20%1.6 A-Shielded250mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-471MC
FIXED IND 470UH 790MA 980MOHM SM
Sumida America Components Inc.
196
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--470 µH±20%790 mA-Shielded980mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-102MC
FIXED IND 1MH 550MA 1.82 OHM SMD
Sumida America Components Inc.
991
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±20%550 mA-Shielded1.82Ohm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-6R1NC
FIXED IND 6.1UH 6.6A 17.6MOHM SM
Sumida America Components Inc.
72
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--6.1 µH-20%, +40%6.6 A-Shielded17.6mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-7R6NC
FIXED IND 7.6UH 5.9A 20 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--7.6 µH-20%, +40%5.9 A-Shielded20mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-181MC
FIXED IND 180UH 1.3A 350MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Active--180 µH±20%1.3 A-Shielded350mOhm Max----40°C ~ 100°C1 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH127 Series
CDRH127NP-1R2NC
FIXED IND 1.2UH 9.8A 7 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Active--1.2 µH-20%, +40%9.8 A-Shielded7mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
Showing
of 62

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.