Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,578 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.7 nH | ±5% | 3.34 A | - | Unshielded | 29mOhm Max | 80 @ 900MHz | 11.4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,993 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±5% | 2.77 A | - | Unshielded | 42mOhm Max | 94 @ 900MHz | 9.3GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,866 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±2% | 2.77 A | - | Unshielded | 42mOhm Max | 94 @ 900MHz | 9.3GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,940 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±5% | 2.8 A | - | Unshielded | 40mOhm Max | 105 @ 900MHz | 11.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,622 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±2% | 2.8 A | - | Unshielded | 40mOhm Max | 105 @ 900MHz | 11.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,144 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 4.3 nH | ±5% | 2.8 A | - | Unshielded | 40mOhm Max | 100 @ 900MHz | 10.6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,124 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 4.3 nH | ±2% | 2.8 A | - | Unshielded | 40mOhm Max | 100 @ 900MHz | 10.6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,718 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 5.1 nH | ±5% | 2.65 A | - | Unshielded | 46mOhm Max | 88 @ 900MHz | 7.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,043 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 5.1 nH | ±2% | 2.65 A | - | Unshielded | 46mOhm Max | 88 @ 900MHz | 7.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,022 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 6.2 nH | ±5% | 2.58 A | - | Unshielded | 48mOhm Max | 84 @ 900MHz | 6.6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,563 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 6.2 nH | ±2% | 2.58 A | - | Unshielded | 48mOhm Max | 84 @ 900MHz | 6.6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,070 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 2.58 A | - | Unshielded | 48mOhm Max | 100 @ 900MHz | 5.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
1,630 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±2% | 2.58 A | - | Unshielded | 48mOhm Max | 100 @ 900MHz | 5.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,019 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 7.5 nH | ±5% | 2.45 A | - | Unshielded | 53mOhm Max | 88 @ 900MHz | 5.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
1,626 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 7.5 nH | ±2% | 2.45 A | - | Unshielded | 53mOhm Max | 88 @ 900MHz | 5.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,082 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 8.2 nH | ±5% | 2.45 A | - | Unshielded | 53mOhm Max | 93 @ 900MHz | 6.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,879 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 8.2 nH | ±2% | 2.45 A | - | Unshielded | 53mOhm Max | 93 @ 900MHz | 6.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,114 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 9.1 nH | ±5% | 2.26 A | - | Unshielded | 60mOhm Max | 97 @ 900MHz | 4.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
1,852 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 9.1 nH | ±2% | 2.26 A | - | Unshielded | 60mOhm Max | 97 @ 900MHz | 4.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,798 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 2.26 A | - | Unshielded | 60mOhm Max | 92 @ 900MHz | 4.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,042 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±2% | 2.26 A | - | Unshielded | 60mOhm Max | 92 @ 900MHz | 4.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,507 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±5% | 2.17 A | - | Unshielded | 65mOhm Max | 94 @ 900MHz | 4.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,870 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±2% | 2.17 A | - | Unshielded | 65mOhm Max | 94 @ 900MHz | 4.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,722 Marketplace | 1 : $0.89000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±5% | 2.17 A | - | Unshielded | 65mOhm Max | 94 @ 900MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
2,802 Marketplace | 1 : $1.13000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±2% | 2.17 A | - | Unshielded | 65mOhm Max | 94 @ 900MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) |