Fixed Inductors

Results: 85
Inductance
2.7 nH3.3 nH3.9 nH4.3 nH5.1 nH6.2 nH6.8 nH7.5 nH8.2 nH9.1 nH10 nH11 nH
Tolerance
±2%±5%
Current Rating (Amps)
220 mA260 mA300 mA320 mA360 mA390 mA440 mA520 mA590 mA600 mA620 mA710 mA
DC Resistance (DCR)
29mOhm Max40mOhm Max42mOhm Max46mOhm Max48mOhm Max53mOhm Max60mOhm Max65mOhm Max74mOhm Max78mOhm Max84mOhm Max95mOhm Max
Q @ Freq
44 @ 900MHz47 @ 900MHz50 @ 900MHz52 @ 900MHz55 @ 900MHz62 @ 900MHz63 @ 900MHz64 @ 900MHz66 @ 900MHz72 @ 900MHz73 @ 900MHz74 @ 900MHz
Frequency - Self Resonant
600MHz650MHz700MHz750MHz850MHz900MHz1GHz1.1GHz1.15GHz1.2GHz1.25GHz1.45GHz
Inductance Frequency - Test
100 MHz150 MHz200 MHz250 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
85Results
Applied FiltersRemove All

Showing
of 85
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603DC-10NXGRW
0603DC-R22XJRW
FIXED IND 220NH 390MA 1.69OHM SM
Coilcraft
43,253
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
220 nH
±5%
390 mA
-
Unshielded
1.69Ohm Max
-
900MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-47NXJRW
FIXED IND 47NH 1.2A 200MOHM SMD
Coilcraft
9,853
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
47 nH
±5%
1.2 A
-
Unshielded
200mOhm Max
73 @ 900MHz
2GHz
AEC-Q200
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-43NXJRW
FIXED IND 43NH 1.3A 176MOHM SMD
Coilcraft
7,351
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
43 nH
±5%
1.3 A
-
Unshielded
176mOhm Max
82 @ 900MHz
2.1GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-R47XJRW
FIXED IND 470NH 220MA 5.4OHM SMD
Coilcraft
5,688
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
470 nH
±5%
220 mA
-
Unshielded
5.4Ohm Max
-
600MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-11NXJRW
FIXED IND 11NH 2.17A 65MOHM SMD
Coilcraft
5,326
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
11 nH
±5%
2.17 A
-
Unshielded
65mOhm Max
94 @ 900MHz
4.25GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-16NXJRW
FIXED IND 16NH 2.04A 74MOHM SMD
Coilcraft
5,130
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
16 nH
±5%
2.04 A
-
Unshielded
74mOhm Max
82 @ 900MHz
3.4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-R27XJRW
FIXED IND 270NH 360MA 2.06OHM SM
Coilcraft
5,042
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
270 nH
±5%
360 mA
-
Unshielded
2.06Ohm Max
-
850MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-62NXJRW
FIXED IND 62NH 970MA 312MOHM SMD
Coilcraft
4,967
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
62 nH
±5%
970 mA
-
Unshielded
312mOhm Max
73 @ 900MHz
2GHz
AEC-Q200
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-R33XJRW
FIXED IND 330NH 300MA 2.93OHM SM
Coilcraft
4,898
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
330 nH
±5%
300 mA
-
Unshielded
2.93Ohm Max
-
700MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-36NXJRW
FIXED IND 36NH 1.49A 134MOHM SMD
Coilcraft
4,890
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
36 nH
±5%
1.49 A
-
Unshielded
134mOhm Max
79 @ 900MHz
2.35GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-8N2XJRW
FIXED IND 8.2NH 2.45A 53MOHM SMD
Coilcraft
4,882
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
8.2 nH
±5%
2.45 A
-
Unshielded
53mOhm Max
93 @ 900MHz
6.25GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-18NXJRW
FIXED IND 18NH 2A 78 MOHM SMD
Coilcraft
4,763
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
18 nH
±5%
2 A
-
Unshielded
78mOhm Max
80 @ 900MHz
2.95GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-9N1XJRW
FIXED IND 9.1NH 2.26A 60MOHM SMD
Coilcraft
4,686
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
9.1 nH
±5%
2.26 A
-
Unshielded
60mOhm Max
97 @ 900MHz
4.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-15NXJRW
FIXED IND 15NH 2.04A 74MOHM SMD
Coilcraft
4,674
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
15 nH
±5%
2.04 A
-
Unshielded
74mOhm Max
87 @ 900MHz
3.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-R15XJRW
FIXED IND 150NH 520MA 1.05OHM SM
Coilcraft
4,572
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
150 nH
±5%
520 mA
-
Unshielded
1.05Ohm Max
47 @ 900MHz
1.1GHz
AEC-Q200
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-4N3XJRW
FIXED IND 4.3NH 2.8A 40MOHM SMD
Coilcraft
4,536
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
4.3 nH
±5%
2.8 A
-
Unshielded
40mOhm Max
100 @ 900MHz
10.6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-R12XJRW
FIXED IND 120NH 600MA 765MOHM SM
Coilcraft
4,525
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
120 nH
±5%
600 mA
-
Unshielded
765mOhm Max
52 @ 900MHz
1.2GHz
AEC-Q200
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-7N5XJRW
FIXED IND 7.5NH 2.45A 53MOHM SMD
Coilcraft
4,511
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
7.5 nH
±5%
2.45 A
-
Unshielded
53mOhm Max
88 @ 900MHz
5.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-5N1XJRW
FIXED IND 5.1NH 2.65A 46MOHM SMD
Coilcraft
4,489
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
5.1 nH
±5%
2.65 A
-
Unshielded
46mOhm Max
88 @ 900MHz
7.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-3N3XJRW
FIXED IND 3.3NH 2.77A 42MOHM SMD
Coilcraft
4,474
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
3.3 nH
±5%
2.77 A
-
Unshielded
42mOhm Max
94 @ 900MHz
9.3GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-6N2XJRW
FIXED IND 6.2NH 2.58A 48MOHM SMD
Coilcraft
4,381
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
6.2 nH
±5%
2.58 A
-
Unshielded
48mOhm Max
84 @ 900MHz
6.6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-20NXJRW
FIXED IND 20NH 1.92A 84MOHM SMD
Coilcraft
4,264
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
20 nH
±5%
1.92 A
-
Unshielded
84mOhm Max
80 @ 900MHz
3.7GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-22NXJRW
FIXED IND 22NH 1.75A 95MOHM SMD
Coilcraft
4,210
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
22 nH
±5%
1.75 A
-
Unshielded
95mOhm Max
88 @ 900MHz
2.7GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-56NXJRW
FIXED IND 56NH 1.03A 260MOHM SMD
Coilcraft
4,102
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
56 nH
±5%
1.03 A
-
Unshielded
260mOhm Max
72 @ 900MHz
1.85GHz
AEC-Q200
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
0603DC-10NXGRW
0603DC-30NXJRW
FIXED IND 30NH 1.73A 103MOHM SMD
Coilcraft
3,950
Marketplace
1 : $0.89000
Strip
Strip
Active
Drum Core, Wirewound
Ceramic
30 nH
±5%
1.73 A
-
Unshielded
103mOhm Max
77 @ 900MHz
3GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.039" W (1.70mm x 0.99mm)
0.035" (0.89mm)
Showing
of 85

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.