Showing
1 - 25
of 154
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0402DC-11NXGRW
0402DC-8N2XJRW
FIXED IND 8.2NH 1.6A 70MOHM SMD
Coilcraft
750
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.2 nH±5%1.6 A-Unshielded70mOhm Max72 @ 900MHz8.33GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-N80XJRW
FIXED IND 0.8NH 2.8A 25MOHM SMD
Coilcraft
4,398
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic0.8 nH±5%2.8 A-Unshielded25mOhm Max54 @ 900MHz28.8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-91NXJRW
FIXED IND 91NH 360MA 1.119OHM SM
Coilcraft
3,629
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic91 nH±5%360 mA-Unshielded1.119Ohm Max48 @ 900MHz2.82GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-9N5XJRW
FIXED IND 9.5NH 1.4A 73MOHM SMD
Coilcraft
2,560
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic9.5 nH±5%1.4 A-Unshielded73mOhm Max73 @ 900MHz8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-N90XJRW
FIXED IND 0.9NH 2.3A 30MOHM SMD
Coilcraft
2,010
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic0.9 nH±5%2.3 A-Unshielded30mOhm Max42 @ 900MHz27GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-R10XJRW
FIXED IND 100NH 310MA 1.507 OHM
Coilcraft
6,007
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic100 nH±5%310 mA-Unshielded1.507Ohm Max51 @ 900MHz2.38GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-82NXJRW
FIXED IND 82NH 370MA 1.057OHM SM
Coilcraft
1,853
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic82 nH±5%370 mA-Unshielded1.057Ohm Max51 @ 900MHz2.86GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N6XJRW
FIXED IND 8.6NH 1.6A 70MOHM SMD
Coilcraft
1,280
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.6 nH±5%1.6 A-Unshielded70mOhm Max73 @ 900MHz7.81GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-R12XJRW
FIXED IND 120NH 300MA 1.6OHM SMD
Coilcraft
6,294
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic120 nH±5%300 mA-Unshielded1.6Ohm Max46 @ 900MHz2.2GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N0XJRW
FIXED IND 8NH 1.6A 70 MOHM SMD
Coilcraft
770
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8 nH±5%1.6 A-Unshielded70mOhm Max71 @ 900MHz8.6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N2XGRW
FIXED IND 8.2NH 1.6A 70MOHM SMD
Coilcraft
49,818
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.2 nH±2%1.6 A-Unshielded70mOhm Max72 @ 900MHz8.33GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-91NXGRW
FIXED IND 91NH 360MA 1.119OHM SM
Coilcraft
6,298
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic91 nH±2%360 mA-Unshielded1.119Ohm Max48 @ 900MHz2.82GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-82NXGRW
FIXED IND 82NH 370MA 1.057OHM SM
Coilcraft
5,880
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic82 nH±2%370 mA-Unshielded1.057Ohm Max51 @ 900MHz2.86GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-R12XGRW
FIXED IND 120NH 300MA 1.6OHM SMD
Coilcraft
5,214
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic120 nH±2%300 mA-Unshielded1.6Ohm Max46 @ 900MHz2.2GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-R10XGRW
FIXED IND 100NH 310MA 1.507 OHM
Coilcraft
3,559
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic100 nH±2%310 mA-Unshielded1.507Ohm Max51 @ 900MHz2.38GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N6XGRW
FIXED IND 8.6NH 1.6A 70MOHM SMD
Coilcraft
2,304
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.6 nH±2%1.6 A-Unshielded70mOhm Max73 @ 900MHz7.81GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N9XGRW
FIXED IND 8.9NH 1.6A 70MOHM SMD
Coilcraft
2,315
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.9 nH±2%1.6 A-Unshielded70mOhm Max74 @ 900MHz7.41GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-9N0XGRW
FIXED IND 9NH 1.6A 70 MOHM SMD
Coilcraft
2,195
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic9 nH±2%1.6 A-Unshielded70mOhm Max75 @ 900MHz7.28GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N3XGRW
FIXED IND 8.3NH 1.6A 70MOHM SMD
Coilcraft
2,138
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.3 nH±2%1.6 A-Unshielded70mOhm Max72 @ 900MHz8.21GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-9N5XGRW
FIXED IND 9.5NH 1.4A 73MOHM SMD
Coilcraft
1,933
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic9.5 nH±2%1.4 A-Unshielded73mOhm Max73 @ 900MHz8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-9N2XGRW
FIXED IND 9.2NH 1.6A 70MOHM SMD
Coilcraft
1,643
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic9.2 nH±2%1.6 A-Unshielded70mOhm Max75 @ 900MHz7.01GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N5XGRW
FIXED IND 8.5NH 1.6A 70MOHM SMD
Coilcraft
1,183
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.5 nH±2%1.6 A-Unshielded70mOhm Max73 @ 900MHz7.94GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-9N3XGRW
FIXED IND 9.3NH 1.5A 73MOHM SMD
Coilcraft
1,016
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic9.3 nH±2%1.5 A-Unshielded73mOhm Max71 @ 900MHz8.24GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-8N7XGRW
FIXED IND 8.7NH 1.6A 70MOHM SMD
Coilcraft
954
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic8.7 nH±2%1.6 A-Unshielded70mOhm Max73 @ 900MHz7.68GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-9N8XGRW
FIXED IND 9.8NH 1.4A 73MOHM SMD
Coilcraft
954
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic9.8 nH±2%1.4 A-Unshielded73mOhm Max76 @ 900MHz7.63GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
Showing
1 - 25
of 154

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.