Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,942 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 0.8 nH | ±5% | 2.8 A | - | Unshielded | 25mOhm Max | 54 @ 900MHz | 28.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
1,066 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 0.9 nH | ±5% | 2.3 A | - | Unshielded | 30mOhm Max | 42 @ 900MHz | 27GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
12,878 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 1 nH | ±5% | 1.7 A | - | Unshielded | 45mOhm Max | 41 @ 900MHz | 26.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
110 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 1.2 nH | ±5% | 980 mA | - | Unshielded | 125mOhm Max | 27 @ 900MHz | 25.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
2,823 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 1.7 nH | ±5% | 2.1 A | - | Unshielded | 35mOhm Max | 62 @ 900MHz | 18GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
3,774 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 1.8 nH | ±5% | 2.1 A | - | Unshielded | 35mOhm Max | 63 @ 900MHz | 17GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
2,174 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 1.9 nH | ±5% | 2 A | - | Unshielded | 35mOhm Max | 63 @ 900MHz | 16.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
5,529 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2 nH | ±5% | 2 A | - | Unshielded | 35mOhm Max | 60 @ 900MHz | 15.6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
653 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.1 nH | ±5% | 1.7 A | - | Unshielded | 48mOhm Max | 47 @ 900MHz | 15.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
518 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±5% | 1.2 A | - | Unshielded | 90mOhm Max | 43 @ 900MHz | 16GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
549 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.3 nH | ±5% | 1 A | - | Unshielded | 110mOhm Max | 43 @ 900MHz | 15.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
5,606 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.4 nH | ±5% | 850 mA | - | Unshielded | 170mOhm Max | 40 @ 900MHz | 16.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
239 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.5 nH | ±5% | 750 mA | - | Unshielded | 210mOhm Max | 31 @ 900MHz | 16GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
7,259 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.8 nH | ±5% | 2.1 A | - | Unshielded | 37mOhm Max | 57 @ 900MHz | 16.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
421 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.9 nH | ±5% | 2.1 A | - | Unshielded | 37mOhm Max | 59 @ 900MHz | 16.29GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
7,258 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3 nH | ±5% | 2.1 A | - | Unshielded | 37mOhm Max | 61 @ 900MHz | 15.78GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
6,758 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3 nH | ±2% | 2.1 A | - | Unshielded | 37mOhm Max | 61 @ 900MHz | 15.78GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
1,133 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.1 nH | ±2% | 2.1 A | - | Unshielded | 37mOhm Max | 63 @ 900MHz | 15.26GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
638 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.2 nH | ±2% | 2.1 A | - | Unshielded | 37mOhm Max | 65 @ 900MHz | 14.75GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
8,582 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±5% | 2.1 A | - | Unshielded | 37mOhm Max | 68 @ 900MHz | 14.24GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
27,805 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±2% | 2.1 A | - | Unshielded | 37mOhm Max | 68 @ 900MHz | 14.24GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
21 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.4 nH | ±2% | 2.05 A | - | Unshielded | 46mOhm Max | 66 @ 900MHz | 13.73GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
849 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.5 nH | ±2% | 2.05 A | - | Unshielded | 46mOhm Max | 67 @ 900MHz | 13.71GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
6,852 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.6 nH | ±5% | 2.05 A | - | Unshielded | 46mOhm Max | 68 @ 900MHz | 13.45GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
6,216 Marketplace | 1 : $1.40000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 3.6 nH | ±2% | 2.05 A | - | Unshielded | 46mOhm Max | 68 @ 900MHz | 13.45GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) |