Showing
1 - 25
of 64
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 47UH 225MA 5.9 OHM TH
3500-00K
FIXED IND 47UH 225MA 5.9 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
ActiveWirewoundPhenolic47 µH±10%225 mA-Unshielded5.9Ohm18 @ 2.5MHz13.5MHz--2.5 MHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 56UH 216MA 6.4 OHM TH
3500-02K
FIXED IND 56UH 216MA 6.4 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Phenolic56 µH±10%216 mA-Unshielded6.4Ohm18 @ 2.5MHz13MHz--2.5 MHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 68UH 201MA 3.3 OHM TH
3500-04K
FIXED IND 68UH 201MA 3.3 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron68 µH±10%201 mA-Unshielded3.3Ohm70 @ 2.5MHz13MHz--2.5 MHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 82UH 196MA 3.5 OHM TH
3500-06K
FIXED IND 82UH 196MA 3.5 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron82 µH±10%196 mA-Unshielded3.5Ohm65 @ 2.5MHz11.7MHz--2.5 MHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 100UH 188MA 3.8 OHM TH
3500-08K
FIXED IND 100UH 188MA 3.8 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron100 µH±10%188 mA-Unshielded3.8Ohm65 @ 2.5MHz10.7MHz--2.5 MHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 120UH 169MA 4.7 OHM TH
3500-10K
FIXED IND 120UH 169MA 4.7 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron120 µH±10%169 mA-Unshielded4.7Ohm75 @ 790kHz9.3MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 150UH 159MA 8.3MOHM TH
3500-12K
FIXED IND 150UH 159MA 8.3MOHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron150 µH±10%159 mA-Unshielded8.3mOhm75 @ 790kHz5.3MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 180UH 171MA 5.5 OHM TH
3500-14K
FIXED IND 180UH 171MA 5.5 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron180 µH±10%171 mA-Unshielded5.5Ohm80 @ 790kHz6MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 220UH 165MA 5.9 OHM TH
3500-16K
FIXED IND 220UH 165MA 5.9 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron220 µH±10%165 mA-Unshielded5.9Ohm80 @ 790kHz5.5MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 270UH 156MA 6.6 OHM TH
3500-18K
FIXED IND 270UH 156MA 6.6 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron270 µH±10%156 mA-Unshielded6.6Ohm80 @ 790kHz5.1MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 330UH 143MA 7.8 OHM TH
3500-20K
FIXED IND 330UH 143MA 7.8 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron330 µH±10%143 mA-Unshielded7.8Ohm75 @ 790kHz4.2MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 390UH 136MA 8.7 OHM TH
3500-22K
FIXED IND 390UH 136MA 8.7 OHM TH
API Delevan Inc.
0
In Stock
100 : $26.80440
Bulk
Bulk
Active-Iron390 µH±10%136 mA-Unshielded8.7Ohm75 @ 790kHz3.9MHz--790 kHzThrough HoleAxial-0.250" Dia x 0.560" W (6.35mm x 14.22mm)-
FIXED IND 10UH 1A 120 MOHM TH
3500-100K
FIXED IND 10UH 1A 120 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite10 µH±10%1 A2.1AUnshielded120mOhm Max31 @ 7.96MHz---55°C ~ 105°C7.96 MHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 100UH 290MA 1.5 OHM TH
3500-101K
FIXED IND 100UH 290MA 1.5 OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite100 µH±10%290 mA800mAUnshielded1.5Ohm Max39 @ 796kHz---55°C ~ 105°C796 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 1MH 140MA 7.31 OHM TH
3500-102K
FIXED IND 1MH 140MA 7.31 OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite1 mH±10%140 mA250mAUnshielded7.31Ohm Max40 @ 796kHz---55°C ~ 105°C796 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 10MH 40MA 80 OHM TH
3500-103K
FIXED IND 10MH 40MA 80 OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite10 mH±10%40 mA70mAUnshielded80Ohm Max40 @ 79.6kHz---55°C ~ 105°C79.6 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 12UH 960MA 140 MOHM TH
3500-120K
FIXED IND 12UH 960MA 140 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite12 µH±10%960 mA2AUnshielded140mOhm Max55 @ 2.52MHz---55°C ~ 105°C2.52 MHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 120UH 270MA 1.73OHM TH
3500-121K
FIXED IND 120UH 270MA 1.73OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite120 µH±10%270 mA650mAUnshielded1.73Ohm Max75 @ 796kHz---55°C ~ 105°C796 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 1.2MH 110MA 10 OHM TH
3500-122K
FIXED IND 1.2MH 110MA 10 OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite1.2 mH±10%110 mA200mAUnshielded10Ohm Max70 @ 252kHz---55°C ~ 105°C252 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 15UH 910MA 158 MOHM TH
3500-150K
FIXED IND 15UH 910MA 158 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite15 µH±10%910 mA1.6AUnshielded158mOhm Max51 @ 2.52MHz---55°C ~ 105°C2.52 MHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 150UH 260MA 1.96OHM TH
3500-151K
FIXED IND 150UH 260MA 1.96OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite150 µH±10%260 mA600mAUnshielded1.96Ohm Max60 @ 796kHz---55°C ~ 105°C796 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 1.5MH 100MA 14.3OHM TH
3500-152K
FIXED IND 1.5MH 100MA 14.3OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite1.5 mH±10%100 mA190mAUnshielded14.3Ohm Max72 @ 252kHz---55°C ~ 105°C252 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 18UH 850MA 180 MOHM TH
3500-180K
FIXED IND 18UH 850MA 180 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite18 µH±10%850 mA1.5AUnshielded180mOhm Max46 @ 2.52MHz---55°C ~ 105°C2.52 MHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 180UH 250MA 2.07OHM TH
3500-181K
FIXED IND 180UH 250MA 2.07OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite180 µH±10%250 mA560mAUnshielded2.07Ohm Max75 @ 796kHz---55°C ~ 105°C796 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
FIXED IND 1.8MH 91MA 15.8 OHM TH
3500-182K
FIXED IND 1.8MH 91MA 15.8 OHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete-Ferrite1.8 mH±10%91 mA170mAUnshielded15.8Ohm Max72 @ 252kHz---55°C ~ 105°C252 kHzThrough HoleRadial-0.385" L x 0.150" W (9.78mm x 3.81mm)0.300" (7.62mm)
Showing
1 - 25
of 64

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.