Fixed Inductors

Results: 84
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.2 nH1.5 nH1.8 nH2.2 nH2.7 nH3.3 nH3.9 nH4.7 nH5.6 nH6.2 nH6.8 nH8.2 nH
Tolerance
±0.3nH±5%
Current Rating (Amps)
200 mA300 mA350 mA400 mA450 mA500 mA600 mA650 mA700 mA800 mA900 mA1 A1.1 A
DC Resistance (DCR)
100mOhm Max120mOhm Max130mOhm Max140mOhm Max150mOhm Max160mOhm Max170mOhm Max180mOhm Max200mOhm Max250mOhm Max300mOhm Max350mOhm Max
Q @ Freq
12 @ 100MHz14 @ 100MHz
Frequency - Self Resonant
400MHz450MHz500MHz550MHz600MHz700MHz800MHz900MHz1GHz1.1GHz1.2GHz1.4GHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
84Results
Applied FiltersRemove All

Showing
of 84
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603(1608)
LQG18HN18NJ00D
FIXED IND 18NH 350MA 450MOHM SMD
Murata Electronics
44,847
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±5%600 mA-Unshielded450mOhm Max12 @ 100MHz2.6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN6N8J00D
FIXED IND 6.8NH 430MA 250MOHM SM
Murata Electronics
37,869
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir6.8 nH±5%800 mA-Unshielded200mOhm Max12 @ 100MHz5GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN15NJ00D
FIXED IND 15NH 350MA 400MOHM SMD
Murata Electronics
23,181
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir15 nH±5%600 mA-Unshielded400mOhm Max12 @ 100MHz2.8GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN12NJ00D
FIXED IND 12NH 600MA 350MOHM SMD
Murata Electronics
21,352
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir12 nH±5%600 mA-Unshielded350mOhm Max12 @ 100MHz3GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN33NJ00D
FIXED IND 33NH 300MA 600MOHM SMD
Murata Electronics
20,746
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir33 nH±5%500 mA-Unshielded540mOhm Max12 @ 100MHz1.7GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN2N7S00D
FIXED IND 2.7NH 500MA 150MOHM SM
Murata Electronics
20,607
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.7 nH±0.3nH1 A-Unshielded150mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN3N3S00D
FIXED IND 3.3NH 1A 120 MOHM SMD
Murata Electronics
20,196
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir3.3 nH±0.3nH1 A-Unshielded120mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN1N5S00D
FIXED IND 1.5NH 500MA 100MOHM SM
Murata Electronics
13,412
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1.5 nH±0.3nH1.1 A-Unshielded100mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN3N9S00D
FIXED IND 3.9NH 450MA 150MOHM SM
Murata Electronics
12,148
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir3.9 nH±0.3nH900 mA-Unshielded150mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN8N2J00D
FIXED IND 8.2NH 400MA 250MOHM SM
Murata Electronics
11,411
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir8.2 nH±5%800 mA-Unshielded250mOhm Max12 @ 100MHz4GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN1N2S00D
FIXED IND 1.2NH 1.1A 100MOHM SMD
Murata Electronics
10,917
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1.2 nH±0.3nH1.1 A-Unshielded100mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN1N8S00D
FIXED IND 1.8NH 500MA 100MOHM SM
Murata Electronics
9,401
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1.8 nH±0.3nH1.1 A-Unshielded100mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN27NJ00D
FIXED IND 27NH 500MA 550MOHM SMD
Murata Electronics
8,916
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir27 nH±5%500 mA-Unshielded550mOhm Max12 @ 100MHz2GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN5N6S00D
FIXED IND 5.6NH 800MA 200MOHM SM
Murata Electronics
7,820
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir5.6 nH±0.3nH800 mA-Unshielded200mOhm Max12 @ 100MHz5GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN4N7S00D
FIXED IND 4.7NH 450MA 200MOHM SM
Murata Electronics
6,378
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir4.7 nH±0.3nH900 mA-Unshielded200mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN10NJ00D
FIXED IND 10NH 400MA 300MOHM SMD
Murata Electronics
6,003
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir10 nH±5%650 mA-Unshielded300mOhm Max12 @ 100MHz3.5GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN22NJ00D
FIXED IND 22NH 300MA 500MOHM SMD
Murata Electronics
4,865
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir22 nH±5%500 mA-Unshielded500mOhm Max12 @ 100MHz2.3GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN2N2S00D
FIXED IND 2.2NH 1.1A 100MOHM SMD
Murata Electronics
3,172
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.3nH1.1 A-Unshielded100mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HNR10J00D
FIXED IND 100NH 300MA 900MOHM SM
Murata Electronics
305,179
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir100 nH±5%350 mA-Unshielded900mOhm Max12 @ 100MHz800MHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN68NJ00D
FIXED IND 68NH 300MA 800MOHM SMD
Murata Electronics
9,407
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir68 nH±5%400 mA-Unshielded800mOhm Max12 @ 100MHz1GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN56NJ00D
FIXED IND 56NH 300MA 750MOHM SMD
Murata Electronics
6,381
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir56 nH±5%400 mA-Unshielded750mOhm Max12 @ 100MHz1.1GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN47NJ00D
FIXED IND 47NH 300MA 700MOHM SMD
Murata Electronics
3,111
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir47 nH±5%400 mA-Unshielded600mOhm Max12 @ 100MHz1.2GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN82NJ00D
FIXED IND 82NH 300MA 850MOHM SMD
Murata Electronics
2,749
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir82 nH±5%350 mA-Unshielded850mOhm Max12 @ 100MHz900MHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HH6N2S00D
FIXED IND 6.2NH 800MA 0.18OHM SM
Murata Electronics
6,806
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.09048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir6.2 nH±0.3nH800 mA-Unshielded180mOhm Max12 @ 100MHz2.8GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HH68NJ00D
FIXED IND 68NH 400MA 0.8OHM SMD
Murata Electronics
5,399
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.09048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir68 nH±5%400 mA-Unshielded800mOhm Max12 @ 100MHz800MHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
Showing
of 84

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.