Showing
of 332
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
5,000
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%6 A13.5AShielded30mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
5,000
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%9 A18AShielded15mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
2,000
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%8 A14AShielded20mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
5,000
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.28361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%5.8 A10AShielded29.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
1,997
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%11 A22AShielded10mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
1,956
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%3 A7AShielded105mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
1,900
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%4.5 A8AShielded60mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
1,873
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%5.5 A10AShielded40mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
1 : $0.68000
Cut Tape (CT)
1,000 : $0.30882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%6 A13AShielded35mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.071" (1.80mm)
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
500 : $0.53570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%12 A27AShielded7mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
500 : $0.53570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%6 A6AShielded30mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
1 : $4.55000
Cut Tape (CT)
100 : $2.72970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%25 A-Shielded5.11mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.693" L x 0.677" W (17.60mm x 17.20mm)0.276" (7.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-3.3 µH±20%6.5 A10AShielded28mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-5.6 µH±20%5.5 A6AShielded42mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-360 nH±20%20 A26AShielded3.9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-560 nH±20%16.5 A18AShielded4.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-330 nH±20%20 A30AShielded3.9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-470 nH±20%18 A20AShielded4.1mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.5 µH±20%10 A14AShielded12.1mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-330 nH±20%21 A25AShielded3.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.5 µH±20%9 A18AShielded15mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-4.7 µH±20%5.5 A10AShielded40mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-470 nH±20%17.5 A26AShielded4.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-820 nH±20%14 A16AShielded7.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.19419
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-680 nH±20%15.5 A25AShielded5.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.274" L x 0.260" W (6.95mm x 6.60mm)0.118" (3.00mm)
Showing
of 332

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.