Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ML05KT4R7
ML03KT4R7
FIXED IND 4.7UH 15MA 2.1 OHM SMD
Viking Tech
12,000
Marketplace
4,000 : $0.00676
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayerFerrite4.7 µH±10%15 mAUnshielded2.1Ohm Max35 @ 10MHz33MHz--40°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
ML05KT4R7
ML05KT2R2
FIXED IND 2.2UH 30MA 650MOHM SMD
Viking Tech
4,000
Marketplace
4,000 : $0.01215
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayerFerrite2.2 µH±10%30 mAUnshielded650mOhm Max45 @ 10MHz50MHz--40°C ~ 125°C10 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
ML05KT4R7
ML05KT4R7
FIXED IND 4.7UH 30MA 1 OHM SMD
Viking Tech
3,000
Marketplace
3,000 : $0.01215
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayerFerrite4.7 µH±10%30 mAUnshielded1Ohm Max45 @ 10MHz35MHz--40°C ~ 125°C10 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
ML05KT4R7
ML05KT220
FIXED IND 22UH 5MA 1.1 OHM SMD
Viking Tech
3,000
Marketplace
3,000 : $0.01215
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayerFerrite22 µH±10%5 mAUnshielded1.1Ohm Max30 @ 1MHz16MHz--40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
ML05KT4R7
ML05KT5R6
FIXED IND 5.6UH 15MA 900MOHM SMD
Viking Tech
0
Marketplace
1 : $0.01000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayerFerrite5.6 µH±10%15 mAUnshielded900mOhm Max50 @ 4MHz32MHz--40°C ~ 125°C4 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.