Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 Marketplace | 4,000 : $0.00676 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 15 mA | Unshielded | 2.1Ohm Max | 35 @ 10MHz | 33MHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,000 Marketplace | 4,000 : $0.01215 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 30 mA | Unshielded | 650mOhm Max | 45 @ 10MHz | 50MHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
3,000 Marketplace | 3,000 : $0.01215 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | Unshielded | 1Ohm Max | 45 @ 10MHz | 35MHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
3,000 Marketplace | 3,000 : $0.01215 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 22 µH | ±10% | 5 mA | Unshielded | 1.1Ohm Max | 30 @ 1MHz | 16MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 Marketplace | 1 : $0.01000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 5.6 µH | ±10% | 15 mA | Unshielded | 900mOhm Max | 50 @ 4MHz | 32MHz | - | -40°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) |