Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tray | Obsolete | Toroidal | - | 10 µH | - | 3 A | - | Unshielded | 23mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tray | Obsolete | Toroidal | - | 100 µH | - | 940 mA | - | Unshielded | 177mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tray | Obsolete | Toroidal | - | 150 µH | - | 760 mA | - | Unshielded | 273mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Toroidal | - | 220 µH | - | 670 mA | - | Unshielded | 405mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Toroidal | - | 330 µH | - | 540 mA | - | Unshielded | 610mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tube | Obsolete | Toroidal | - | 47 µH | - | 1.42 A | - | Unshielded | 79mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Toroidal | - | 4.7 µH | - | 4.4 A | - | Unshielded | 19mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.560" L x 0.555" W (14.22mm x 14.10mm) | 0.345" (8.76mm) |