Fixed Inductors

Results: 23
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH8.2 µH10 µH15 µH22 µH33 µH
Current Rating (Amps)
598 mA637 mA736 mA827 mA1.01 A1.25 A1.52 A1.89 A2.01 A2.33 A2.62 A3.22 A
Current - Saturation (Isat)
1.1A1.22A1.33A1.62A1.93A2.35A2.83A3.46A3.84A4.18A5.09A6.22A
DC Resistance (DCR)
3mOhm Max4mOhm Max4.8mOhm Max5.1mOhm Max10.4mOhm Max11mOhm Max18mOhm Max19mOhm Max21mOhm Max32mOhm Max47mOhm Max72mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
drap127-series
DRAP127-101-R
FIXED IND 100UH 1.89A 210MOHM SM
Eaton - Electronics Division
1,048
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite100 µH±20%1.89 A3.46AShielded210mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-470-R
FIXED IND 47UH 2.62A 110MOHM SMD
Eaton - Electronics Division
1,039
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite47 µH±20%2.62 A5.09AShielded110mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-330-R
FIXED IND 33UH 3.22A 72 MOHM SMD
Eaton - Electronics Division
865
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite33 µH±20%3.22 A6.22AShielded72mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-220-R
FIXED IND 22UH 3.98A 47 MOHM SMD
Eaton - Electronics Division
823
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite22 µH±20%3.98 A7.57AShielded47mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-150-R
FIXED IND 15UH 4.83A 32 MOHM SMD
Eaton - Electronics Division
700
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite15 µH±20%4.83 A9.03AShielded32mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-680-R
FIXED IND 68UH 2.33A 138MOHM SMD
Eaton - Electronics Division
667
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite68 µH±20%2.33 A4.18AShielded138mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-6R8-R
FIXED IND 6.8UH 6.52A 18MOHM SMD
Eaton - Electronics Division
1,190
In Stock
1 : $3.11000
Cut Tape (CT)
350 : $1.76054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite6.8 µH±20%6.52 A13.3AShielded18mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-100-R
FIXED IND 10UH 6.02A 21 MOHM SMD
Eaton - Electronics Division
1,178
In Stock
1 : $3.11000
Cut Tape (CT)
350 : $1.76054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite10 µH±20%6.02 A11.2AShielded21mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-1R0-R
FIXED IND 1UH 13.6A 4 MOHM SMD
Eaton - Electronics Division
350
In Stock
1 : $3.12000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite1 µH±20%13.6 A40AShielded4mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-3R3-R
FIXED IND 3.3UH 8.54A 10.4 MOHM
Eaton - Electronics Division
700
In Stock
1 : $2.93000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite3.3 µH±20%8.54 A18.7AShielded10.4mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-4R7-R
FIXED IND 4.7UH 8.14A 11MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $3.12000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite4.7 µH±20%8.14 A16.5AShielded11mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-102-R
FIXED IND 1MH 598MA 2.1 OHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $3.12000
Cut Tape (CT)
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±20%598 mA1.1AShielded2.1Ohm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-8R2-R
FIXED IND 8.2UH 6.33A 19MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite8.2 µH±20%6.33 A12.2AShielded19mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-1R5-R
FIXED IND 1.5UH 12.2A 5.1MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1.5 µH±20%12.2 A31AShielded5.1mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-331-R
FIXED IND 330UH 1.01A 730MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite330 µH±20%1.01 A1.93AShielded730mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-471-R
FIXED IND 470UH 827MA 1.1OHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite470 µH±20%827 mA1.62AShielded1.1Ohm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-221-R
FIXED IND 220UH 1.25A 480MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite220 µH±20%1.25 A2.35AShielded480mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-821-R
FIXED IND 820UH 637MA 1.85OHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite820 µH±20%637 mA1.22AShielded1.85Ohm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-2R2-R
FIXED IND 2.2UH 12.5A 4.8MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite2.2 µH±20%12.5 A25.5AShielded4.8mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-820-R
FIXED IND 82UH 2.01A 186MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite82 µH±20%2.01 A3.84AShielded186mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-151-R
FIXED IND 150UH 1.52A 320MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite150 µH±20%1.52 A2.83AShielded320mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-R47-R
FIXED IND 470NH 15.9A 3MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite470 nH±20%15.9 A56AShielded3mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
drap127-series
DRAP127-681-R
FIXED IND 680UH 736MA 1.39OHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite680 µH±20%736 mA1.33AShielded1.39Ohm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
Showing
of 23

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.