Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,628 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 2.2 µH | ±20% | 12 A | 9.4A | Shielded | 10.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
7,487 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 10 µH | ±20% | 4.2 A | 5.2A | Shielded | 68.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
27,259 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 15 µH | ±20% | 3.8 A | 3.9A | Shielded | 89mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
22,259 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 150 nH | ±20% | 45 A | 42.5A | Shielded | 730mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
10,732 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 22 µH | ±20% | 3.3 A | 3.2A | Shielded | 133mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
4,900 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 1 µH | ±20% | 15 A | 13.5A | Shielded | 6.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
266 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.42738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 6.8 µH | ±20% | 5 A | 6A | Shielded | 45.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
196 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 1.5 µH | ±20% | 14 A | 9.7A | Shielded | 8.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 4.7 µH | ±20% | 5.7 A | 8A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 3.3 µH | ±20% | 8 A | 8.5A | Shielded | 21.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.42738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 330 nH | ±20% | - | - | Unshielded | - | - | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.42738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 560 nH | ±20% | - | - | Unshielded | - | - | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.42738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 360 nH | ±20% | 27 A | 22.5A | Shielded | 1.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) |