Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
45,496
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%2 A-Shielded38mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
13,610
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite5 µH±30%2.9 A-Shielded24mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-150NC
FIXED IND 15UH 1.6A 57 MOHM SMD
Sumida America Components Inc.
9,609
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±30%1.6 A-Shielded57mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-3R3NC
FIXED IND 3.3UH 3.5A 20 MOHM SMD
Sumida America Components Inc.
5,635
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite3.3 µH±30%3.5 A-Shielded20mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-220NC
FIXED IND 22UH 1.3A 96 MOHM SMD
Sumida America Components Inc.
4,310
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite22 µH±30%1.3 A-Shielded96mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-6R2NC
FIXED IND 6.2UH 2.5A 27 MOHM SMD
Sumida America Components Inc.
5,644
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite6.2 µH±30%2.5 A-Shielded27mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-330NC
FIXED IND 33UH 1.1A 124 MOHM SMD
Sumida America Components Inc.
5,083
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite33 µH±30%1.1 A-Shielded124mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-101NC
FIXED IND 100UH 650MA 358MOHM SM
Sumida America Components Inc.
2,555
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 µH±30%650 mA-Shielded358mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-180NC
FIXED IND 18UH 1.5A 92 MOHM SMD
Sumida America Components Inc.
1,124
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite18 µH±30%1.5 A-Shielded92mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-120NC
FIXED IND 12UH 1.7A 53 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite12 µH±30%1.7 A-Shielded53mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-270NC
FIXED IND 27UH 1.2A 109 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite27 µH±30%1.2 A-Shielded109mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite39 µH±30%1 A-Shielded138mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-560NC
FIXED IND 56UH 850MA 202MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite56 µH±30%850 mA-Shielded202mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-7R4NC
FIXED IND 7.4UH 2.3A 31 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite7.4 µH±30%2.3 A-Shielded31mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-820NC
FIXED IND 82UH 700MA 324MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite82 µH±30%700 mA-Shielded324mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-8R7NC
FIXED IND 8.7UH 2.2A 34 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite8.7 µH±30%2.2 A-Shielded34mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-470NC
FIXED IND 47UH 950MA 155MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite47 µH±30%950 mA-Shielded155mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-680NC
FIXED IND 68UH 750MA 234MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite68 µH±30%750 mA-Shielded234mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite10 µH±30%2 A-Shielded38mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38-101NC
FIXED IND 100UH 650MA 358MOHM SM
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite100 µH±30%650 mA-Shielded358mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38-120NC
FIXED IND 12UH 1.7A 53 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite12 µH±30%1.7 A-Shielded53mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38-150NC
FIXED IND 15UH 1.6A 57 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite15 µH±30%1.6 A-Shielded57mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38-180NC
FIXED IND 18UH 1.5A 92 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite18 µH±30%1.5 A-Shielded92mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38-220NC
FIXED IND 22UH 1.3A 96 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite22 µH±30%1.3 A-Shielded96mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH6D Series
CDRH6D38-270NC
FIXED IND 27UH 1.2A 109 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Ferrite27 µH±30%1.2 A-Shielded109mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
Showing
of 36

Sumida America Components Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.