Showing
1 - 25
of 1,314
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI-1008(2520)1mm
74438323010
FIXED IND 1UH 2.5A 75 MOHM SMD
Würth Elektronik
8,547
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.78801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.5 A4AShielded75mOhm Max-80MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1008(2520)1.2mm
74438324010
FIXED IND 1UH 2.8A 60 MOHM SMD
Würth Elektronik
46,890
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.8 A4.9AShielded60mOhm Max-85MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25120.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAPI-2-SMD
74438336010
FIXED IND 1UH 4A 32 MOHM SMD
Würth Elektronik
27,579
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%4 A5AShielded32mOhm Max-67MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAIA-Series_NonStdrd-SMD
78438356010
FIXED IND 1UH 7.2A 15 MOHM SMD
Würth Elektronik
8,850
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.17600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy1 µH±20%7.2 A9AShielded15mOhm Max-55MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-MAPI Series
74438357010
FIXED IND 1UH 7.4A 13.5 MOHM SMD
Würth Elektronik
12,062
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%7.4 A9.6AShielded13.5mOhm Max-59MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
2-SMD
74438356010
FIXED IND 1UH 7.2A 15 MOHM SMD
Würth Elektronik
32,775
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%7.2 A9AShielded15mOhm Max-55MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
7443340030
7443340100
FIXED IND 1UH 17A 3.9 MOHM SMD
Würth Elektronik
17,838
In Stock
1 : $2.14000
Cut Tape (CT)
500 : $1.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%17 A24AShielded3.9mOhm Max-147MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.331" L x 0.311" W (8.40mm x 7.90mm)0.295" (7.50mm)
WE-XHMI Series
74439344010
FIXED IND 1UH 12A 5.5 MOHM SMD
Würth Elektronik
5,468
In Stock
1 : $2.81000
Cut Tape (CT)
1,000 : $1.57001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%12 A27.5AShielded5.5mOhm-59MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.130" (3.30mm)
WE-LHMI-SERIES
74437324010
FIXED IND 1UH 5A 27 MOHM SMD
Würth Elektronik
8,445
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.62300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder1 µH±20%5 A9AShielded27mOhm Max-89MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
744316
744316100
FIXED IND 1UH 11.5A 4.75MOHM SMD
Würth Elektronik
5,411
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±20%11.5 A11.5AShielded4.75mOhm-158MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311100
FIXED IND 1UH 15A 4.6 MOHM SMD
Würth Elektronik
7,622
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±20%15 A19AShielded4.6mOhm-85MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70400.276" L x 0.272" W (7.00mm x 6.90mm)0.157" (4.00mm)
1207 (3218 Metric)
LB3218T1R0M
FIXED IND 1UH 1.075A 60 MOHM SMD
Taiyo Yuden
15,737
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%1.075 A-Unshielded60mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH1R0MNE
FIXED IND 1UH 2.8A 57 MOHM SMD
Samsung Electro-Mechanics
956,008
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.07737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%2.8 A3.9AUnshielded57mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
MCOIL, MA Series
MAKK2016T1R0M
FIXED IND 1UH 2.2A 75 MOHM SMD
Taiyo Yuden
123,725
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.2 A2.2AShielded75mOhm Max----40°C ~ 105°C2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
MCOIL, MA Series
MAMK2520T1R0M
FIXED IND 1UH 2.7A 59 MOHM SMD
Taiyo Yuden
282,786
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.08708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.7 A3.1AShielded59mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
LQM21 SERIES 0805
LQM21PN1R0MC0D
FIXED IND 1UH 800MA 238 MOHM SMD
Murata Electronics
99,384
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%800 mA-Shielded238mOhm Max-90MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.022" (0.55mm)
1008(LQM2HP)
LQM2HPN1R0MJ0L
FIXED IND 1UH 1.5A 113 MOHM SMD
Murata Electronics
5,974
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.08757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-1 µH±20%1.5 A-Shielded113mOhm Max-70MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
101,144
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.09617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%4.1 A4.5AUnshielded43mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
NLV32T Series
NLV32T-1R0J-PF
FIXED IND 1UH 400MA 700 MOHM SMD
TDK Corporation
307,389
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±5%400 mA-Unshielded700mOhm Max30 @ 7.96MHz120MHz--40°C ~ 105°C7.96 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
MCOIL, MA Series
MAMK2520H1R0M
FIXED IND 1UH 3.1A 45 MOHM SMD
Taiyo Yuden
84,586
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.09753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%3.1 A4.8AShielded45mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
NLV25T Series
NLV25T-1R0J-PF
FIXED IND 1UH 245MA 1.1 OHM SMD
TDK Corporation
22,424
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±5%245 mA-Unshielded1.1Ohm Max30 @ 7.96MHz245MHz--40°C ~ 105°C7.96 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T1R0M
FIXED IND 1UH 2.2A 51.6 MOHM SMD
Taiyo Yuden
276,902
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%2.2 A2.4AUnshielded51.6mOhm Max-220MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
91,474
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%4.3 A4.8AUnshielded36mOhm Max----55°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE201612P-1R0M=P2
FIXED IND 1UH 3.3A 54 MOHM SMD
Murata Electronics
13,993
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.7 A-Shielded54mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
DFE252012P-1R0M=P2
FIXED IND 1UH 4.3A 42 MOHM SMD
Murata Electronics
212,054
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%4.3 A-Shielded42mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
Showing
1 - 25
of 1,314

1 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.