Showing
of 1,077
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI Series
74438357068
FIXED IND 6.8UH 3A 74 MOHM SMD
Würth Elektronik
30,540
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite6.8 µH±20%3 A5.5AShielded74mOhm Max-19.5MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-XHMI Series
74439346068
FIXED IND 6.8UH 6.5A 17.6MOHM SM
Würth Elektronik
6,198
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%6.5 A10AShielded17.6mOhm-21.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-HCB Series
7443556680
FIXED IND 6.8UH 18.5A 4.1MOHM SM
Würth Elektronik
5,096
In Stock
1 : $5.70000
Cut Tape (CT)
150 : $4.73000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-6.8 µH±20%18.5 A27AShielded4.1mOhm-24MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard18900.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
WE-HCI Series
74435580680
FIXED IND 6.8UH 28.5A 2.1MOHM SM
Würth Elektronik
2,937
In Stock
1 : $7.34000
Cut Tape (CT)
120 : $5.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)6.8 µH±20%28.5 A31AShielded2.1mOhm-18MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard22120.886" L x 0.866" W (22.50mm x 22.00mm)0.488" (12.40mm)
744364zzzz
7443640680
FIXED IND 6.8UH 30A 2.4 MOHM SMD
Würth Elektronik
1,827
In Stock
1 : $9.97000
Tray
Tray
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)6.8 µH±15%30 A55AShielded2.4mOhm-17MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28181.122" L x 0.768" W (28.50mm x 19.50mm)0.728" (18.50mm)
NR Series, SMD
NRS4018T6R8MDGJ
FIXED IND 6.8UH 1.45A 117.6 MOHM
Taiyo Yuden
281,479
In Stock
1 : $0.27000
Cut Tape (CT)
3,500 : $0.10121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1.45 A1.6AShielded117.6mOhm Max-30MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
VLS6045EX
VLS6045EX-6R8M
FIXED IND 6.8UH 3.6A 47 MOHM SMD
TDK Corporation
296,143
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.20527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%3.6 A4.7AShielded36mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN6045
SRN6045-6R8Y
FIXED IND 6.8UH 2.8A 47.3MOHM SM
Bourns Inc.
35,918
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.25222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%2.8 A3.8ASemi-Shielded47.3mOhm Max15 @ 7.96MHz20MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-6R8M
FIXED IND 6.8UH 3.6A 34 MOHM SMD
Bourns Inc.
70,993
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.27150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%3.6 A5.7ASemi-Shielded34mOhm15 @ 1MHz30MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
DR73-6R8-R
DR73-6R8-R
FIXED IND 6.8UH 2.55A 43.5 MOHM
Eaton - Electronics Division
6,494
In Stock
1 : $0.97000
Cut Tape (CT)
1,350 : $0.41055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%2.55 A3.12AShielded43.5mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.140" (3.55mm)
SLF7032 Series
SLF7032T-6R8M1R6-2PF
FIXED IND 6.8UH 1.6A 49.2MOHM SM
TDK Corporation
10,273
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.45360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1.6 A-Shielded49.2mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.276" L x 0.276" W (7.00mm x 7.00mm)0.134" (3.40mm)
SRU1048 Series
SRU1048-6R8Y
FIXED IND 6.8UH 4.8A 13.6MOHM SM
Bourns Inc.
11,285
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite6.8 µH±30%4.8 A4.1AShielded13.6mOhm10 @ 7.96MHz20MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER6R8M01
FIXED IND 6.8UH 2.4A 150MOHM SMD
Vishay Dale
48,844
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.61152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%2.4 A4.3AShielded150mOhm Max-21MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER6R8M11
FIXED IND 6.8UH 5.5A 46.8MOHM SM
Vishay Dale
39,742
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.61152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder6.8 µH±20%5.5 A4AShielded46.8mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER6R8M01
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Vishay Dale
10,010
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.61152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%4.5 A8AShielded60mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
SRP4020TA Series
SRP4020TA-6R8M
FIXED IND 6.8UH 2.1A 172MOHM SMD
Bourns Inc.
19,503
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder6.8 µH±20%2.1 A2.8AShielded172mOhm Max10 @ 100kHz24MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
1008 (2520 Metric)
74404024068
FIXED IND 6.8UH 850MA 300MOHM SM
Würth Elektronik
5,180
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.65700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%850 mA1ASemi-Shielded300mOhm-40MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
SRR1240 Series
SRR1240-6R8M
FIXED IND 6.8UH 5.2A 23 MOHM SMD
Bourns Inc.
6,000
In Stock
1 : $1.32000
Cut Tape (CT)
800 : $0.64260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%5.2 A4.7AShielded23mOhm Max14 @ 7.96MHz34MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
PA4342NLT SERIES
PA4342.682NLT
FIXED IND 6.8UH 8.5A 23.3MOHM SM
Pulse Electronics Power
53,234
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.72764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%8.5 A13.5AShielded23.3mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
SRP5030T-SERIES
SRP5030T-6R8M
FIXED IND 6.8UH 4A 76.2 MOHM SMD
Bourns Inc.
10,944
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $0.69552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder6.8 µH±20%4 A4.3AShielded76.2mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
ECS-MPI4040
ECS-MPI4040R4-6R8-R
FIXED IND 6.8UH 2.4A 91 MOHM SMD
ECS Inc.
85,681
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.72974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--6.8 µH±20%2.4 A3.2AShielded91mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
74404064zzz
74404064068
FIXED IND 6.8UH 3A 31 MOHM SMD
Würth Elektronik
2,655
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%3 A4.3ASemi-Shielded31mOhm-27MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
74404063zzz
74404063068
FIXED IND 6.8UH 2.4A 47 MOHM SMD
Würth Elektronik
2,877
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%2.4 A2.8ASemi-Shielded47mOhm-40MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard60280.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
SRP6540 SERIES
SRP6540-6R8M
FIXED IND 6.8UH 5A 49.5 MOHM SMD
Bourns Inc.
33,229
In Stock
1 : $1.55000
Cut Tape (CT)
1,200 : $0.70930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder6.8 µH±20%5 A5.5AShielded49.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-6R8-R
FIXED IND 6.8UH 2A 207 MOHM SMD
Eaton - Electronics Division
9,950
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.70966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%2 A2.3AShielded207mOhm Max-21MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard, 2 Lead-0.160" L x 0.171" W (4.06mm x 4.35mm)0.059" (1.50mm)
Showing
of 1,077

6.8 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.