Showing
1 - 25
of 1,048
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744316
744316220
FIXED IND 2.2UH 7.5A 11.3MOHM SM
Würth Elektronik
12,575
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-2.2 µH±20%7.5 A7.5AShielded11.3mOhm-108MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316100
FIXED IND 1UH 11.5A 4.75MOHM SMD
Würth Elektronik
10,196
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±20%11.5 A11.5AShielded4.75mOhm-158MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316470
FIXED IND 4.7UH 4.6A 24.5MOHM SM
Würth Elektronik
4,625
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%4.6 A4.7AShielded24.5mOhm Max-57MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316330
FIXED IND 3.3UH 5.75A 18.5 MOHM
Würth Elektronik
1,614
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.3 µH±20%5.75 A5.8AShielded18.5mOhm-66MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
SRP4020TA Series
SRP4020TA-4R7M
FIXED IND 4.7UH 2.6A 105MOHM SMD
Bourns Inc.
42,984
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%2.6 A3.5AShielded105mOhm Max10 @ 100kHz27MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-R47M
FIXED IND 470NH 8A 14 MOHM SMD
Bourns Inc.
58,158
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder470 nH±20%8 A12AShielded14mOhm Max10 @ 100kHz120MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-2R2M
FIXED IND 2.2UH 4A 61 MOHM SMD
Bourns Inc.
42,120
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%4 A6AShielded61mOhm Max10 @ 100kHz45MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-100M
FIXED IND 10UH 1.8A 243 MOHM SMD
Bourns Inc.
33,297
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%1.8 A2.3AShielded243mOhm Max10 @ 100kHz19MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-1R5M
FIXED IND 1.5UH 4.5A 42 MOHM SMD
Bourns Inc.
23,831
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1.5 µH±20%4.5 A7AShielded42mOhm Max10 @ 100kHz62MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-3R3M
FIXED IND 3.3UH 3.5A 76 MOHM SMD
Bourns Inc.
12,444
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder3.3 µH±20%3.5 A4AShielded76mOhm Max10 @ 100kHz40MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-6R8M
FIXED IND 6.8UH 2.1A 172MOHM SMD
Bourns Inc.
10,520
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder6.8 µH±20%2.1 A2.8AShielded172mOhm Max10 @ 100kHz24MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-R68M
FIXED IND 680NH 7A 19 MOHM SMD
Bourns Inc.
5,117
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder680 nH±20%7 A10AShielded19mOhm Max10 @ 100kHz100MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4012TA Series
SRP4012TA-1R0M
FIXED IND 1UH 4A 47 MOHM SMD
Bourns Inc.
17,295
In Stock
1 : $1.47000
Cut Tape (CT)
4,000 : $0.65302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1 µH±20%4 A6AShielded47mOhm Max10 @ 100kHz80MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
744316
744316150
FIXED IND 1.5UH 9A 8.15 MOHM SMD
Würth Elektronik
5,384
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1.5 µH±20%9 A9AShielded8.15mOhm-110MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316047
FIXED IND 470NH 15A 2.75MOHM SMD
Würth Elektronik
1,689
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 nH±20%15 A16AShielded2.75mOhm-280MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
Fixed Inductors
SRP3020TA-1R0M
FIXED IND 1UH 4A 38 MOHM SMD
Bourns Inc.
14,650
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.56470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1 µH±20%4 A5AShielded38mOhm Max10 @ 100kHz82MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.138" L x 0.126" W (3.50mm x 3.20mm)0.079" (2.00mm)
Fixed Inductors
SRP3020TA-100M
FIXED IND 10UH 1.4A 422 MOHM SMD
Bourns Inc.
3,000
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.56470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%1.4 A1.6AShielded422mOhm Max10 @ 100kHz20MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.138" L x 0.126" W (3.50mm x 3.20mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-5R6M
FIXED IND 5.6UH 2.2A 125MOHM SMD
Bourns Inc.
5,453
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder5.6 µH±20%2.2 A3AShielded125mOhm Max10 @ 100kHz25MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-R33M
FIXED IND 330NH 10A 8.6 MOHM SMD
Bourns Inc.
5,990
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.65301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder330 nH±20%10 A18AShielded8.6mOhm Max10 @ 100kHz130MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4012TA Series
SRP4012TA-4R7M
FIXED IND 4.7UH 2A 145 MOHM SMD
Bourns Inc.
18,552
In Stock
1 : $1.47000
Cut Tape (CT)
4,000 : $0.65302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%2 A2.5AShielded145mOhm Max10 @ 100kHz35MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
SRP4012TA Series
SRP4012TA-2R2M
FIXED IND 2.2UH 2.8A 80 MOHM SMD
Bourns Inc.
9,004
In Stock
1 : $1.47000
Cut Tape (CT)
4,000 : $0.65302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%2.8 A3.5AShielded80mOhm Max10 @ 100kHz58MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
LTF4022-D SERIES
LTF4022T-4R7N-D
FIXED IND 4.7UH 1.8A 90 MOHM SMD
TDK Corporation
1,531
In Stock
1 : $1.73000
Cut Tape (CT)
500 : $0.89100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.8 A1.3AShielded90mOhm Max--AEC-Q200-40°C ~ 150°C1 MHz-Surface Mount2-SMD-0.217" L x 0.157" W (5.50mm x 4.00mm)0.087" (2.20mm)
SRP3012TA Series
SRP3012TA-2R2M
FIXED IND 2.2UH 2.7A 115MOHM SMD
Bourns Inc.
6,109
In Stock
1 : $1.20000
Cut Tape (CT)
4,000 : $0.52940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%2.7 A3.4AShielded115mOhm Max-45MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.138" L x 0.126" W (3.50mm x 3.20mm)0.047" (1.20mm)
Fixed Inductors
SRP3020TA-6R8M
FIXED IND 6.8UH 1.9A 300MOHM SMD
Bourns Inc.
3,072
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.56470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder6.8 µH±20%1.9 A2.2AShielded300mOhm Max10 @ 100kHz24MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.138" L x 0.126" W (3.50mm x 3.20mm)0.079" (2.00mm)
SRP4012TA Series
SRP4012TA-1R5M
FIXED IND 1.5UH 3A 56 MOHM SMD
Bourns Inc.
9,080
In Stock
1 : $1.47000
Cut Tape (CT)
4,000 : $0.65302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1.5 µH±20%3 A4AShielded56mOhm Max10 @ 100kHz62MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
Showing
1 - 25
of 1,048

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.