Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,003 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 910 mA | 740mA | Unshielded | 420mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
1,972 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 1.85 A | 1.38A | Shielded | 127mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,949 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 720 mA | 630mA | Unshielded | 677mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
1,815 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 400 mA | 360mA | Unshielded | 1.932Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
1,612 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.95 A | 1.6A | Unshielded | 114mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
1,554 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 1.18 A | 950mA | Unshielded | 252mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
1,453 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.15952 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.45 A | 2.6A | Unshielded | 35.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
1,374 In Stock | 1 : $0.44000 Cut Tape (CT) 1,500 : $0.23546 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1000 µH | ±10% | 0.29 A | 260mA | Unshielded | 5.244Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.177" (4.50mm) | |||
24,000 In Stock | 1 : $0.52000 Cut Tape (CT) 1,000 : $0.28716 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.09 A | 1.12A | Shielded | 360mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.197" (5.00mm) | |||
3,858 In Stock | 1 : $0.77000 Cut Tape (CT) 800 : $0.43558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Alloy Powder | 3.3 µH | ±20% | 10.7 A | 16A | Shielded | 11.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1040 | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
2,390 In Stock | 1 : $0.77000 Cut Tape (CT) 800 : $0.43558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Alloy Powder | 22 µH | ±20% | 4.7 A | 6A | Shielded | 66mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Molded Inductors, Molding Power Choke | Surface Mount | 2-SMD | 1040 | 0.394" L x 0.453" W (10.00mm x 11.50mm) | 0.157" (4.00mm) | |||
1,065 In Stock | 1 : $0.87000 Cut Tape (CT) 500 : $0.51118 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.46 A | 1.99A | Shielded | 272mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | 1240 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.181" (4.60mm) | |||
5,565 In Stock | 1 : $0.94000 Cut Tape (CT) 800 : $0.53248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | Alloy Powder | 10 µH | ±20% | 4.3 A | 5.3A | Shielded | 65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 0750 | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.189" (4.80mm) | |||
3,394 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.49273 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Molded | Alloy Powder | 2.2 µH | ±20% | 4 A | 5A | Shielded | 65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
3,005 In Stock | 1 : $0.94000 Cut Tape (CT) 1,000 : $0.52250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1000 µH | ±10% | 520 mA | 470mA | Unshielded | 2.21Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.213" (5.40mm) | |||
2,726 In Stock | 1 : $0.94000 Cut Tape (CT) 1,000 : $0.52250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 5.5 A | 9.5A | Shielded | 40mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | 2-SMD | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
2,600 In Stock | 1 : $0.94000 Cut Tape (CT) 800 : $0.53248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | Alloy Powder | 15 µH | ±20% | 4.1 A | 5A | Shielded | 70mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss, Soft Saturation | Surface Mount | 2-SMD | 0750 | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.189" (4.80mm) | |||
1,938 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.49273 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Wirewound | Alloy Powder | 15 µH | ±20% | 2.4 A | 3A | Shielded | 210mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | High Saturation | Surface Mount | 2-SMD | 0530 | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.110" (2.80mm) | |||
1,498 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.49273 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Molded | Alloy Powder | 10 µH | ±20% | 1.8 A | 2.2A | Shielded | 282mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
1,416 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.49273 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 2.8 A | 3.3A | Shielded | 115mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
1,311 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.49273 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Molded | Alloy Powder | 1 µH | ±20% | 6.2 A | 9A | Shielded | 27mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
6,971 In Stock | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.51801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 4.1 A | 5A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 0530 | 0.213" L x 0.197" W (5.40mm x 5.00mm) | 0.118" (3.00mm) | |||
2,020 In Stock | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.51801 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Molded | Alloy Powder | 220 nH | ±20% | 16.3 A | 19A | Shielded | 4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 0530 | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
2,003 In Stock | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.51801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Alloy Powder | 6.8 µH | ±20% | 3.3 A | 4A | Shielded | 90mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 0530 | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.51801 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Alloy Powder | 0.68 µH | ±20% | 9.2 A | 9A | Shielded | 11.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 0518 | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.071" (1.80mm) |