Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 Marketplace | 1 : $1.50000 Bulk | - | - | Bulk | Active | Wirewound | Ferrite | 10 µH | ±20% | 3 A | 4.3A | Shielded | 38mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.394" Dia (10.00mm) | 0.421" (10.70mm) | ||
100 Marketplace | 1 : $1.50000 Bulk | - | - | Bulk | Active | Wirewound | Ferrite | 22 µH | ±20% | 3 A | 4.3A | Shielded | 38mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.394" Dia (10.00mm) | 0.421" (10.70mm) | ||
0 Marketplace | Active | - | - | Bulk | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 5.4 A | 11.6A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.394" Dia (10.00mm) | 0.421" (10.70mm) |