Fixed Inductors

Results: 16
Manufacturer
Central TechnologiesSuperworld Electronics (S) Pte. Ltd.
Series
ct132smfSMF110511 (Z)SMF110512 (Z)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
70 nH80 nH90 nH100 nH105 nH120 nH130 nH150 nH170 nH200 nH
Tolerance
±5%±10%±15%
Current Rating (Amps)
75 A77 A
Current - Saturation (Isat)
52A58A59A70A74A84A89A98A102A111A125A127A135A150A
DC Resistance (DCR)
0.125mOhm10.5Ohm
Frequency - Self Resonant
900MHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)0.472" (12.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-105 nH±15%77 A125AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 nH±10%75 A89AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-170 nH±10%75 A52AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-120 nH±10%75 A74AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-90 nH±10%75 A98AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-120 nH±15%77 A102AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-80 nH±15%77 A150AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-170 nH±15%77 A70AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-200 nH±15%77 A58AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-70 nH±15%77 A160AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-80 nH±10%75 A111AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-150 nH±15%77 A84AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
400 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-90 nH±15%77 A135AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.461" L x 0.224" W (11.70mm x 5.70mm)0.441" (11.20mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-70 nH±10%75 A127AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
300 : $1.11607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-150 nH±10%75 A59AUnshielded0.125mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard, 4 LeadNonstandard, 4 Lead0.394" L x 0.197" W (10.00mm x 5.00mm)0.472" (12.00mm)
14
Marketplace
1 : $1.48000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-130 nH±5%---10.5Ohm-900MHz--40°C ~ 85°C--Surface Mount----
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.