Showing
1 - 25
of 647
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LMLP - 03B3
LMLP03B3N4R7CTAR
FIXED IND 4.7UH 1.04A 120MOHM SM
KYOCERA AVX
3,313
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.10197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±30%1.04 A1.02AShielded120mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LMLP - 03B3
LMLP03A2N4R7CTAR
FIXED IND 4.7UH 980MA 130MOHM SM
KYOCERA AVX
35,646
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±30%980 mA770mAShielded130mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)-
LMLP 4 Inch
LMLP1011M100DTAS
FIXED IND 10UH 7.5A 30 MOHM SMD
KYOCERA AVX
1,740
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.48668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder10 µH±20%7.5 A8.5AShielded30mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.439" L x 0.394" W (11.15mm x 10.00mm)0.157" (4.00mm)
LMLP - 06C6
LMLP07A7M6R8DTAS
FIXED IND 6.8UH 4.5A 60MOHM SMD
KYOCERA AVX
3,963
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.18718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%4.5 A6.5AShielded60mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 06B6
LMLP05A6MR33DTAS
FIXED IND 330NH 12A 7.3MOHM SMD
KYOCERA AVX
3,000
In Stock
3,000 : $0.40687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder330 nH±20%12 A21.3AShielded7.3mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.079" (2.00mm)
LMLP - 06B6
LMLP0405MR47DTAS
FIXED IND 470NH 7A 14 MOHM SMD
KYOCERA AVX
590
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.20570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder470 nH±20%7 A9.5AShielded14mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.175" L x 0.157" W (4.45mm x 4.00mm)0.079" (2.00mm)
LMLP - 06C6
LMLP07A7M2R2DTAS
FIXED IND 2.2UH 8A 20 MOHM SMD
KYOCERA AVX
4,766
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.18718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder2.2 µH±20%8 A12AShielded20mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 05D5
LMLP07C7M4R7DTAS
FIXED IND 4.7UH 6.5A 30.8MOHM SM
KYOCERA AVX
710
In Stock
1 : $0.96000
Cut Tape (CT)
800 : $0.43199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder4.7 µH±20%6.5 A10AShielded30.8mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
LMLP - 06C6
LMLP07A7M1R0DTAS
FIXED IND 1UH 11A 10 MOHM SMD
KYOCERA AVX
1,283
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.18718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1 µH±20%11 A20AShielded10mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP 4 Inch
LMLP1011M4R7DTAS
FIXED IND 4.7UH 8.5A 20MOHM SMD
KYOCERA AVX
1,382
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.48668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder4.7 µH±20%8.5 A15AShielded20mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.439" L x 0.394" W (11.15mm x 10.00mm)0.157" (4.00mm)
LMLP - 06B6
LMLP0405M6R8DTAS
FIXED IND 6.8UH 1.5A 175MOHM SMD
KYOCERA AVX
3,502
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.20570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%1.5 A2.5AShielded175mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.175" L x 0.157" W (4.45mm x 4.00mm)0.079" (2.00mm)
LMLP - 05D5
LMLP13B3M8R2DTAS
FIXED IND 8.2UH 10.5A 15.5 MOHM
KYOCERA AVX
800
In Stock
1 : $2.42000
Cut Tape (CT)
400 : $1.34008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder8.2 µH±20%10.5 A16AShielded15.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.256" (6.50mm)
LMLP - 06B6
LMLP0707M6R8DTAS
FIXED IND 6.8UH 4A 73 MOHM SMD
KYOCERA AVX
1,500
In Stock
1,500 : $0.37307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%4 A5.5AShielded73mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.079" (2.00mm)
LMLP - 06B6
LMLP0405M5R6DTAS
FIXED IND 5.6UH 1.8A 115MOHM SMD
KYOCERA AVX
860
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.20570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder5.6 µH±20%1.8 A3.5AShielded115mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.175" L x 0.157" W (4.45mm x 4.00mm)0.079" (2.00mm)
LMLP - 06C6
LMLP0506M4R7DTAS
FIXED IND 4.7UH 3.5A 60MOHM SMD
KYOCERA AVX
646
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder4.7 µH±20%3.5 A5AShielded60mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.213" L x 0.205" W (5.40mm x 5.20mm)0.118" (3.00mm)
LMLP - 06B6
LMLP0707M5R6DTAS
FIXED IND 5.6UH 4A 68 MOHM SMD
KYOCERA AVX
1,500
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.47133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder5.6 µH±20%4 A6AShielded68mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.079" (2.00mm)
20,312
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.14544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmNon-Magnetic3.3 nH±0.1nH150 mA-Unshielded1Ohm Max7 @ 450MHz13GHz--55°C ~ 125°C450 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
L-DWL Series 0805
L08052R7CESTR
FIXED IND 2.7NH 2A 80 MOHM SMD
KYOCERA AVX
3,285
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.39137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-2.7 nH±0.2nH2 A-Unshielded80mOhm Max42 @ 450MHz10GHz--55°C ~ 125°C450 MHz-Surface Mount0805 (2012 Metric)08050.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
LMLP - 06C6
LMLP0506M3R3DTAS
FIXED IND 3.3UH 5A 38 MOHM SMD
KYOCERA AVX
3,428
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder3.3 µH±20%5 A6AShielded38mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.213" L x 0.205" W (5.40mm x 5.20mm)0.118" (3.00mm)
LMLP - 03B3
LMLP03B3M100CTAR
FIXED IND 10UH 710MA 230MOHM SMD
KYOCERA AVX
4,316
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.10197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%710 mA700mAShielded230mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LMLP - 06C6
LMLP07A7MR68DTAS
FIXED IND 680NH 15.5A 5.5MOHM SM
KYOCERA AVX
865
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.18718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder680 nH±20%15.5 A25AShielded5.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 06C6
LMLP07A7M8R2DTAS
FIXED IND 8.2UH 4.5A 60MOHM SMD
KYOCERA AVX
18,402
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.18718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder8.2 µH±20%4.5 A6AShielded60mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 05D5
LMLP1313MR68DTAS
FIXED IND 680NH 34A 1.7MOHM SMD
KYOCERA AVX
1,630
In Stock
1 : $1.69000
Cut Tape (CT)
500 : $0.87138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder680 nH±20%34 A54AShielded1.7mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.197" (5.00mm)
LMLP - 06C6
LMLP0506M100DTAS
FIXED IND 10UH 2.5A 125MOHM SMD
KYOCERA AVX
1,211
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder10 µH±20%2.5 A3.5AShielded125mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.213" L x 0.205" W (5.40mm x 5.20mm)0.118" (3.00mm)
LMLP 4 Inch
LMLP1011MR47DTAS
FIXED IND 470NH 25A 1.55MOHM SMD
KYOCERA AVX
497
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.48668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder470 nH±20%25 A35AShielded1.55mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.439" L x 0.394" W (11.15mm x 10.00mm)0.157" (4.00mm)
Showing
1 - 25
of 647

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.