Showing
1 - 25
of 496
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CTSFW1030F-R68M
CTSFW1030F-2R2M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $5.40000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-2.2 µH±20%9 A15AShielded12.5mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.413" L x 0.402" W (10.50mm x 10.20mm)0.134" (3.40mm)
20
Marketplace
Active
-
Box
ActiveWirewound-8.2 µH±10%2.2 A-Unshielded116mOhm Max32 @ 7.9MHz---20°C ~ 100°C7.9 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
25
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-10 µH±10%2.1 A-Unshielded119mOhm Max80 @ 7.9MHz---20°C ~ 100°C7.9 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
CTSFW1335F-1R2M
CTSFW1335F-1R2M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $6.30000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-1.2 µH±20%17 A28AShielded3.1mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.154" (3.90mm)
15
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-1 mH±10%210 mA-Unshielded8.6Ohm Max70 @ 790kHz---20°C ~ 100°C790 kHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
3
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-1.5 mH±10%190 mA-Unshielded14.26Ohm Max62 @ 250kHz---20°C ~ 100°C250 kHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
CTSFW1040F-5R6M
CTSFW1040F-2R8M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $5.44000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-2.8 µH±20%9.5 A11AShielded11.7mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.413" L x 0.402" W (10.50mm x 10.20mm)0.173" (4.40mm)
2,021
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-68 µH±5%900 mA-Unshielded808mOhm Max40 @ 2.5MHz---20°C ~ 100°C2.5 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
20
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-18 µH±10%1.6 A-Unshielded180mOhm Max40 @ 2.5MHz---20°C ~ 100°C2.5 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
14
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-1.2 mH±10%210 mA-Unshielded10Ohm Max70 @ 250kHz---20°C ~ 100°C250 kHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
CTSFW7050F-7R6M
CTSFW7050F-1R1M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $3.65000
Tape & Reel (TR)
Tape & Reel (TR)
Active--1.1 µH±20%15 A13AShielded3.47mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.264" W (7.40mm x 6.70mm)0.213" (5.40mm)
CTSFW1040F-5R6M
CTSFW1040F-1R0M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $5.44000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-1 µH±20%16 A20AShielded3.6mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.413" L x 0.402" W (10.50mm x 10.20mm)0.173" (4.40mm)
437
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-1 µH±10%7 A-Unshielded15mOhm Max37 @ 7.9MHz---20°C ~ 100°C7.9 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
30
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-5 µH±10%2.9 A-Unshielded80mOhm Max40 @ 7.9MHz---20°C ~ 100°C7.9 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
CTSFW1890F-4R5M
CTSFW1890F-100M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $11.15000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-10 µH±20%15 A21.5AShielded7.6mOhm Max----55°C ~ 105°C100 kHz-Surface MountNonstandard-0.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
20
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-12 µH±10%2 A-Unshielded140mOhm Max40 @ 2.5MHz---20°C ~ 100°C2.5 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
20
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-6.8 µH±10%2.6 A-Unshielded113mOhm Max29 @ 7.9MHz---20°C ~ 100°C7.9 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
80
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-180 µH±10%580 mA-Unshielded2.07Ohm Max70 @ 790kHz---20°C ~ 100°C790 kHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
CTSFW7030F-R95M
CTSFW7030F-R13M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $3.52000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-130 nH±20%22 A48AShielded1mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.264" W (7.40mm x 6.70mm)0.134" (3.40mm)
CTSFW7030F-R95M
CTSFW7030F-1R5M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $3.52000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-1.5 µH±20%7.5 A12AShielded13.97mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.264" W (7.40mm x 6.70mm)0.134" (3.40mm)
CTSFW7040F-4R7M
CTSFW7040F-1R0M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $3.61000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-1 µH±20%15 A19AShielded5.1mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.264" W (7.40mm x 6.70mm)0.173" (4.40mm)
CTSFW1890F-4R5M
CTSFW1890F-6R8M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $11.15000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-6.8 µH±20%18.5 A28AShielded4.5mOhm Max----55°C ~ 105°C100 kHz-Surface MountNonstandard-0.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
CTSFW1030F-R68M
CTSFW1030F-R33M
SMD FLAT WIRE POWER INDUCTOR
Central Technologies
5
Marketplace
1 : $5.40000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-330 nH±20%18 A36AShielded2.5mOhm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.413" L x 0.402" W (10.50mm x 10.20mm)0.134" (3.40mm)
5
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-560 µH±10%320 mA-Unshielded5.405Ohm Max40 @ 790kHz---20°C ~ 100°C790 kHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
250
Marketplace
2 : $1.50000
Box
-
Box
ActiveWirewound-1.5 µH±10%5 A-Unshielded14mOhm Max35 @ 7.9MHz---20°C ~ 100°C7.9 MHz-Through HoleRadialRadial0.400" L x 0.125" W (10.16mm x 3.18mm)0.400" (10.16mm)
Showing
1 - 25
of 496

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.