Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : $2.85600 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±15% | 5.6 A | 2.1A | Unshielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.840" L x 0.320" W (21.34mm x 8.13mm) | 0.285" (7.24mm) | |||
0 In Stock | 500 : $3.22560 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 680 µH | ±15% | 630 mA | 260mA | Unshielded | 1.58Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.840" L x 0.320" W (21.34mm x 8.13mm) | 0.285" (7.24mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 6.8 nH | ±5% | 230 mA | - | Unshielded | 820mOhm Max | 4 @ 100MHz | 7.4GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | 500 : $2.99040 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±15% | 2.1 A | 760mA | Unshielded | 160mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.840" L x 0.320" W (21.34mm x 8.13mm) | 0.285" (7.24mm) |