Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,858 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 700 nH | ±20% | 12.9 A | 7.3A | Shielded | 8mOhm Max | - | 100MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
1,313 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 330 nH | ±20% | 18.5 A | 9.1A | Shielded | 4.6mOhm Max | - | 160MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
167 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 100 nH | ±20% | 27.5 A | 16.5A | Shielded | 2.5mOhm Max | - | 320MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
60,744 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 2.2 µH | ±20% | 7.2 A | 4A | Shielded | 23mOhm Max | - | 52MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,266 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 600 nH | ±20% | 14.7 A | 7.4A | Shielded | 6.9mOhm Max | - | 110MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
431 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 200 nH | ±20% | 22.4 A | 11.8A | Shielded | 3.5mOhm Max | - | 220MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,662 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 1.5 µH | ±20% | 8.8 A | 5.2A | Shielded | 15.3mOhm Max | - | 66MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,836 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 820 nH | ±20% | 12.5 A | 6.7A | Shielded | 9.2mOhm Max | - | 95MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,117 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 1.2 µH | ±20% | 10.4 A | 5.6A | Shielded | 12.8mOhm Max | - | 73MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,674 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 5.6 µH | ±20% | 4.05 A | 2.4A | Shielded | 62.1mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,526 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 1 µH | ±20% | 11.7 A | 6.2A | Shielded | 10.5mOhm Max | - | 82MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,086 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 3.3 µH | ±20% | 5.4 A | 3.3A | Shielded | 37.4mOhm Max | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
4,452 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 4.7 µH | ±20% | 4.5 A | 2.7A | Shielded | 51.2mOhm Max | - | 33MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,136 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 6.8 µH | ±20% | 3.65 A | 2.1A | Shielded | 78.2mOhm Max | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) | |||
2,433 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | - | 450 nH | ±20% | 15.9 A | 7.8A | Shielded | 5.6mOhm Max | - | 140MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.118" (3.00mm) |