Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XGL4020-102ME
XGL4020-562MEC
FIXED IND 5.6UH 5.3A 53.6MOHM SM
COILCRAFT
4,674
Marketplace
1 : $2.40000
Strip
Strip
Active--5.6 µH±20%5.3 A3.7AShielded53.6mOhm Max-22MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-102MEC
FIXED IND 1UH 12A 9 MOHM SMD
COILCRAFT
250
Marketplace
1 : $2.40000
Strip
Strip
Active--1 µH±20%12 A8.8AShielded9mOhm Max-60MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-251MEC
FIXED IND 250NH 24A 3 MOHM SMD
COILCRAFT
1,445
Marketplace
1 : $2.40000
Strip
Strip
Active--250 nH±20%24 A16.5AShielded3mOhm Max-130MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-682MEC
FIXED IND 6.8UH 4.2A 70MOHM SMD
COILCRAFT
1,009
Marketplace
1 : $2.40000
Strip
Strip
Active--6.8 µH±20%4.2 A3.4AShielded70mOhm Max-21MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-471MEC
FIXED IND 470NH 19.7A 5.1MOHM SM
COILCRAFT
3,868
Marketplace
1 : $2.40000
Strip
Strip
Active--470 nH±20%19.7 A13.4AShielded5.1mOhm Max-95MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-111MEC
FIXED IND 110NH 29A 1.7MOHM SMD
COILCRAFT
640
Marketplace
1 : $2.40000
Strip
Strip
Active--110 nH±20%29 A29AShielded1.7mOhm Max-250MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-601MEC
FIXED IND 600NH 18.4A 5.9MOHM SM
COILCRAFT
998
Marketplace
1 : $2.40000
Strip
Strip
Active--600 nH±20%18.4 A11.7AShielded5.9mOhm Max-80MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-331MEC
FIXED IND 330NH 23A 3.6MOHM SMD
COILCRAFT
3,861
Marketplace
1 : $2.40000
Strip
Strip
Active--330 nH±20%23 A15.2AShielded3.6mOhm Max-110MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-152MEC
FIXED IND 1.5UH 11.1A 14.3 MOHM
COILCRAFT
4,932
Marketplace
1 : $2.40000
Strip
Strip
Active--1.5 µH±20%11.1 A7.5AShielded14.3mOhm Max-45MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-821MEC
FIXED IND 820NH 14A 8.6MOHM SMD
COILCRAFT
3,059
Marketplace
1 : $2.40000
Strip
Strip
Active--820 nH±20%14 A9.4AShielded8.6mOhm Max-65MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-822MEC
FIXED IND 8.2UH 4.1A 78.1MOHM SM
COILCRAFT
790
Marketplace
1 : $2.40000
Strip
Strip
Active--8.2 µH±20%4.1 A3.2AShielded78.1mOhm Max-20MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-332MEC
FIXED IND 3.3UH 6.6A 34MOHM SMD
COILCRAFT
9,246
Marketplace
1 : $2.40000
Strip
Strip
Active--3.3 µH±20%6.6 A4.8AShielded34mOhm Max-30MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-222MEC
FIXED IND 2.2UH 8.9A 21.5MOHM SM
COILCRAFT
1,061
Marketplace
1 : $2.40000
Strip
Strip
Active--2.2 µH±20%8.9 A6.2AShielded21.5mOhm Max-40MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
XGL4020-102ME
XGL4020-472MEC
FIXED IND 4.7UH 5.6A 47.3MOHM SM
COILCRAFT
0
Marketplace
1 : $2.40000
Strip
Strip
Active--4.7 µH±20%5.6 A4.1AShielded47.3mOhm Max-23MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
Showing
1 - 14
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.