Showing
1 - 25
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Material - Core
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XGL6060-123MEC
XGL6060-183MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,802
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite18 µH6.4 A5.5AShielded37.3mOhm Max-10MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-102MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,388
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite1 µH22 A23AShielded2.9mOhm Max-46MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-471MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,560
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite470 nH26 A29.5AShielded1.8mOhm Max-75MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-122MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,486
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite1.2 µH21.5 A20.5AShielded3.4mOhm Max-41MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-123MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,312
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite12 µH8.3 A6.7AShielded24.2mOhm Max-13MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-822MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
802
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite8.2 µH10.1 A8.1AShielded16.8mOhm Max-14MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-221MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
108
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite220 nH29 A38AShielded1.3mOhm Max-125MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-152MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,974
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite1.5 µH20.2 A18.3AShielded3.8mOhm Max-41MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-182MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,020
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite1.8 µH19.7 A16.9AShielded4.3mOhm Max-35MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-332MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
25,894
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite3.3 µH16.6 A13.4AShielded6.5mOhm Max-24MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-562MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,182
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite5.6 µH12.6 A9.6AShielded11.7mOhm Max-17MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-473MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
932
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite47 µH3.7 A3.2AShielded107mOhm Max-6MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-472MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,307
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite4.7 µH13.5 A10.2AShielded10.1mOhm Max-19MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-681MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,611
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite680 nH22.7 A26.5AShielded2.3mOhm Max-60MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-222MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,766
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite2.2 µH17.2 A16AShielded4.9mOhm Max-30MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-103MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
271
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite10 µH9.1 A7.3AShielded20.4mOhm Max-14MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-223MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
9,856
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite22 µH5.8 A5.1AShielded46.9mOhm Max-9MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-153MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
2,422
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite15 µH7.4 A5.8AShielded31.1mOhm Max-11MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-682MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
844
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite6.8 µH11.5 A8.9AShielded14mOhm Max-16MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-333MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
0
Marketplace
1 : $3.59000
Strip
Strip
ActiveMetal Composite33 µH4.9 A-Shielded69.5mOhm Max-7MHzAEC-Q200-40°C ~ 165°C1 MHzSurface MountNonstandard0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
POWER INDUCTOR, SHIELDED, COMPOS
XGL6060-332MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
0
Marketplace
Active
*
Strip
Active---------------
POWER INDUCTOR, SHIELDED, COMPOS
XGL6060-473MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
0
Marketplace
Active
*
Strip
Active---------------
POWER INDUCTOR, SHIELDED, COMPOS
XGL6060-122MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
0
Marketplace
Active
*
Strip
Active---------------
POWER INDUCTOR, SHIELDED, COMPOS
XGL6060-472MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
0
Marketplace
Active
*
Strip
Active---------------
POWER INDUCTOR, SHIELDED, COMPOS
XGL6060-103MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
0
Marketplace
Active
*
Strip
Active---------------
Showing
1 - 25
of 40

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.