Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL5050-6R8
MPL-AL5050-5R6
FIXED IND 5.6UH 6.8A 20 MOHM SMD
Monolithic Power Systems Inc.
1,637
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $0.77837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
6.8 A
8A
Unshielded
20mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-AY3020-R68
MPL-AY3020-R82
FIXED IND 820NH 4.7A 28 MOHM SMD
Monolithic Power Systems Inc.
2,818
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.43142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
-
4.7 A
8A
Unshielded
28mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AL4020-2R2
MPL-AL4020-R82
FIXED IND 820NH 8.4A 9 MOHM SMD
Monolithic Power Systems Inc.
1,020
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.64666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
-
8.4 A
9.5A
Unshielded
9mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
MPL-AL5030-R82
FIXED IND 820NH 12.8A 5 MOHM SMD
Monolithic Power Systems Inc.
1,964
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.69984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
-
12.8 A
18A
Unshielded
5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL6050-1R0
MPL-AL6050-R82
FIXED IND 820NH 16.9A 3.9MOHM SM
Monolithic Power Systems Inc.
684
In Stock
1 : $1.86000
Cut Tape (CT)
800 : $0.88874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
-
16.9 A
24A
Unshielded
3.9mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.