Fixed Inductors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FPV1006 Series
FPV1006-150-R
FIXED IND 150NH 25A 0.41MOHM SMD
Eaton - Electronics Division
6,405
In Stock
1 : $1.72000
Cut Tape (CT)
620 : $0.99682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 nH
±10%
25 A
45A
Shielded
0.41mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.382" L x 0.331" W (9.70mm x 8.40mm)
0.252" (6.40mm)
FPV1006 Series
FPV1006-85-R
FIXED IND 85NH 25A 0.41 MOHM SMD
Eaton - Electronics Division
258
In Stock
1 : $1.81000
Cut Tape (CT)
620 : $1.37439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
85 nH
±10%
25 A
81A
Shielded
0.41mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.382" L x 0.331" W (9.70mm x 8.40mm)
0.252" (6.40mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.