Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL5030-R47
MPL-AL5030-4R7
FIXED IND 4.7UH 5.3A 33 MOHM SMD
Monolithic Power Systems Inc.
3,063
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.71593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
-
5.3 A
8A
Unshielded
33mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL4020-2R2
MPL-AL4020-4R7
FIXED IND 4.7UH 3.65A 52.2 MOHM
Monolithic Power Systems Inc.
123
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.66827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
-
3.65 A
4.2A
Unshielded
52.2mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
MPL-AL5030-1R2
FIXED IND 1.2UH 10A 8 MOHM SMD
Monolithic Power Systems Inc.
2,000
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.69984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.2 µH
-
10 A
14A
Unshielded
8mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-SE5040-220
MPL-SE5040-4R7
FIXED IND 4.7UH 4.3A 33 MOHM SMD
Monolithic Power Systems Inc.
242
In Stock
1 : $0.54000
Cut Tape (CT)
1,200 : $0.23996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
-
4.3 A
5A
Shielded
33mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AY3020-R68
MPL-AY3020-4R7
FIXED IND 4.7UH 2A 173 MOHM SMD
Monolithic Power Systems Inc.
4
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.43142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
-
2 A
3.1A
Unshielded
173mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.