Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,649 In Stock | 1 : $1.71000 Cut Tape (CT) 1,500 : $0.70761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 6.8 A | 8A | Unshielded | 20mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
419 In Stock 1,000 Factory | 1 : $1.82000 Cut Tape (CT) 500 : $0.91534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 9.8 A | 14A | Unshielded | 13mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.197" (5.00mm) | |||
626 In Stock | 1 : $2.00000 Cut Tape (CT) 750 : $0.96137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 9.4 A | 8.6A | Unshielded | 13mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
454 In Stock | 1 : $2.00000 Cut Tape (CT) 750 : $0.96137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | - | 8 A | 7A | Unshielded | 19mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
800 In Stock | 1 : $1.84000 Cut Tape (CT) 800 : $0.88084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 7 A | 10A | Unshielded | 19mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) |