Fixed Inductors

Results: 2
Manufacturer
Eaton - Electronics DivisionPulse Electronics
Series
HCV1206PA5119.XXXNLT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, Wirewound
Material - Core
-Ferrite
Shielding
ShieldedUnshielded
Operating Temperature
-55°C ~ 125°C-40°C ~ 130°C
Height - Seated (Max)
0.197" (5.00mm)0.201" (5.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
HCV1206 Bottom
HCV1206-R90-R
FIXED IND 900NH 14A 4.6 MOHM SMD
Eaton - Electronics Division
1,494
In Stock
1 : $3.61000
Cut Tape (CT)
550 : $2.03602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite900 nH±10%14 A28AUnshielded4.6mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.480" L x 0.386" W (12.20mm x 9.80mm)0.201" (5.10mm)
PA5119.152NLT
PA5119.901NLT
FIXED IND 900NH 14A 4.6 MOHM SMD
Pulse Electronics
2,110
In Stock
1 : $3.33000
Cut Tape (CT)
650 : $1.87860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--900 nH±10%14 A28AShielded4.6mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.480" L x 0.386" W (12.20mm x 9.80mm)0.197" (5.00mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.