Fixed Inductors

Results: 15
Series
MPL-ALMPL-ATMPL-AYMPL-SE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Molded
Inductance
680 nH820 nH1 µH
Current Rating (Amps)
3.2 A3.4 A3.5 A3.9 A4 A4.3 A4.7 A5.15 A6.3 A7.6 A7.9 A8.4 A8.7 A11.2 A
Current - Saturation (Isat)
4.2A4.9A5A5.2A6A6.2A7.5A8.6A9.5A10.5A11A16A21A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
4.3mOhm6.5mOhm7.5mOhm9mOhm9.4mOhm10.1mOhm12.5mOhm26mOhm28mOhm30mOhm35mOhm41mOhm50mOhm
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Package / Case
2-SMD2-SMD, J-LeadNonstandard, 2 Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.161" L x 0.161" W (4.10mm x 4.10mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.217" L x 0.209" W (5.50mm x 5.30mm)0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.079" (2.00mm)0.083" (2.10mm)0.118" (3.00mm)0.122" (3.10mm)0.157" (4.00mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE4030-3R3
MPL-SE4030-1R0
FIXED IND 1UH 6.3A 12.5 MOHM SMD
Monolithic Power Systems Inc.
2,484
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
-
6.3 A
7.5A
Shielded
12.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-AL4020-2R2
MPL-AL4020-R68
FIXED IND 680NH 8.7A 7.5MOHM SMD
Monolithic Power Systems Inc.
2,140
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
-
8.7 A
11A
Unshielded
7.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-SE2512-220
MPL-SE2512-1R0
FIXED IND 1UH 3.35A 45 MOHM SMD
Monolithic Power Systems Inc.
1,800
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.21008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
-
3.4 A
4.2A
Shielded
35mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AT2010-1R5
MPL-AT2010-R68
FIXED IND 680NH 3.5A 41 MOHM SMD
Monolithic Power Systems Inc.
2,965
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.29088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
-
3.5 A
4.9A
Unshielded
41mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
MPL-AL4020-2R2
MPL-AL4020-R82
FIXED IND 820NH 8.4A 9 MOHM SMD
Monolithic Power Systems Inc.
1,437
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
-
8.4 A
9.5A
Unshielded
9mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AT2010-1R5
MPL-AT2010-1R0
FIXED IND 1UH 3.2A 50 MOHM SMD
Monolithic Power Systems Inc.
327
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.29088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
3.2 A
4.2A
Unshielded
50mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0
In Stock
Check Lead Time
1 : $0.78000
Cut Tape (CT)
2,000 : $0.35552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
4 A
5.2A
Unshielded
35mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-SE2512-220
MPL-SE2512-R68
FIXED IND 680NH 3.8A 33 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $0.46000
Cut Tape (CT)
2,000 : $0.21008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
680 nH
-
3.9 A
5A
Shielded
28mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-SE5040-220
MPL-SE5040-1R0
FIXED IND 1UH 7.6A 9.4 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $0.54000
Cut Tape (CT)
1,200 : $0.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
-
7.6 A
10.5A
Shielded
9.4mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AT2512-100
MPL-AT2512-R68
FIXED IND 680NH 4.7A 26 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $0.78000
Cut Tape (CT)
2,000 : $0.35552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
-
4.7 A
6A
Unshielded
26mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AY3020-R68
MPL-AY3020-R68
FIXED IND 680NH 5.15A 26MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.05000
Cut Tape (CT)
3,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
-
5.15 A
8.6A
Unshielded
26mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AY3020-R68
MPL-AY3020-1R0
FIXED IND 1UH 4.3A 30 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.05000
Cut Tape (CT)
3,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
4.3 A
6.2A
Unshielded
30mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AL4020-2R2
MPL-AL4020-1R0
FIXED IND 1UH 7.9A 10.1 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
7.9 A
8.6A
Unshielded
10.1mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
MPL-AL5030-1R0
FIXED IND 1UH 11.2A 6.5 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.61000
Cut Tape (CT)
2,000 : $0.80295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
11.2 A
16A
Unshielded
6.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL6050-1R0
MPL-AL6050-1R0
FIXED IND 1UH 16.2A 4.3 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
800 : $0.97061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
16.2 A
21A
Unshielded
4.3mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.