Fixed Inductors

Results: 3
Series
MPL-ALMPL-AY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
8.2 A15 A17 A
Current - Saturation (Isat)
11A19.5A26.5A
DC Resistance (DCR)
3.7mOhm4.9mOhm12.3mOhm
Package / Case
2-SMD2-SMD, J-Lead
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)0.433" L x 0.394" W (11.00mm x 10.00mm)0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.122" (3.10mm)0.197" (5.00mm)0.256" (6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL5030-R47
MPL-AL5030-2R2
FIXED IND 2.2UH 8.2A 12.3MOHM SM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.61000
Cut Tape (CT)
2,000 : $0.80295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
8.2 A
11A
Unshielded
12.3mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AY1050-2R2
MPL-AY1050-2R2
FIXED IND 2.2UH 15A 4.9 MOHM SMD
Monolithic Power Systems Inc.
2
In Stock
1 : $1.85000
Cut Tape (CT)
500 : $0.98576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
15 A
19.5A
Unshielded
4.9mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.197" (5.00mm)
MPL-AY1265-1R2
MPL-AY1265-2R2
FIXED IND 2.2UH 17A 3.7 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $2.70000
Cut Tape (CT)
500 : $1.43824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
17 A
26.5A
Unshielded
3.7mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.531" L x 0.496" W (13.50mm x 12.60mm)
0.256" (6.50mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.