Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,254 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.27522 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | - | - | 1 µH | ±20% | 2 A | 1.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
455 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.13610 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 2.7 A | 3.3A | Shielded | 58mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) |