Fixed Inductors

Results: 8
Series
WE-PD2WE-TPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
10 µH15 µH22 µH33 µH47 µH
Tolerance
±10%±20%±30%
Current Rating (Amps)
510 mA620 mA680 mA740 mA860 mA1 A1.2 A1.45 A
Current - Saturation (Isat)
360mA450mA560mA770mA900mA1.22A1.46A1.74A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
182mOhm Max205mOhm Max235mOhm Max285mOhm Max370mOhm Max450mOhm Max540mOhm Max844mOhm Max
Frequency - Self Resonant
17MHz20MHz26MHz30MHz37MHz45MHz
Inductance Frequency - Test
1 kHz10 kHz100 kHz
Supplier Device Package
3816-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)0.138" (3.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7440310047
744031220
FIXED IND 22UH 510MA 450MOHM SMD
Würth Elektronik
7,860
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±30%
510 mA
360mA
Shielded
450mOhm Max
-
26MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
7440310047
744031100
FIXED IND 10UH 740MA 205MOHM SMD
Würth Elektronik
2,151
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
740 mA
560mA
Shielded
205mOhm Max
-
45MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
7440310047
744031150
FIXED IND 15UH 620MA 285MOHM SMD
Würth Elektronik
1,120
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
620 mA
450mA
Shielded
285mOhm Max
-
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
74477310
74477310
FIXED IND 10UH 1.45A 182MOHM SMD
Würth Elektronik
17,895
In Stock
1 : $1.80000
Cut Tape (CT)
1,500 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.45 A
1.74A
Unshielded
182mOhm Max
-
37MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773122
744773122
FIXED IND 22UH 1A 370 MOHM SMD
Würth Elektronik
15,101
In Stock
1 : $1.80000
Cut Tape (CT)
1,500 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1 A
1.22A
Unshielded
370mOhm Max
-
20MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773115
744773115
FIXED IND 15UH 1.2A 235 MOHM SMD
Würth Elektronik
6,050
In Stock
1 : $1.80000
Cut Tape (CT)
1,500 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.2 A
1.46A
Unshielded
235mOhm Max
-
26MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773147
744773147
FIXED IND 47UH 680MA 844MOHM SMD
Würth Elektronik
6,025
In Stock
1 : $1.80000
Cut Tape (CT)
1,500 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
680 mA
770mA
Unshielded
844mOhm Max
-
17MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773133
744773133
FIXED IND 33UH 860MA 540MOHM SMD
Würth Elektronik
1,547
In Stock
1 : $1.80000
Cut Tape (CT)
1,500 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
860 mA
900mA
Unshielded
540mOhm Max
-
20MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.